We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
25 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.690.780 10+ Rs.534.180 25+ Rs.477.630 100+ Rs.411.510 250+ Rs.401.070 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6030 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.330.600 10+ Rs.250.560 25+ Rs.227.070 100+ Rs.207.930 250+ Rs.186.180 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.193.460 10+ Rs.126.900 50+ Rs.118.030 100+ Rs.109.160 250+ Rs.96.730 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ISL21080 | 2.994V | 3.006V | 0.2% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.519.390 10+ Rs.421.080 25+ Rs.391.500 100+ Rs.369.750 250+ Rs.360.180 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6063 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.369.750 250+ Rs.360.180 500+ Rs.339.300 2500+ Rs.332.520 | Min: 100 / Mult: 1 | Series - Fixed | MAX6063 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.180.090 10+ Rs.124.500 50+ Rs.113.150 100+ Rs.101.790 250+ Rs.89.260 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ISL21010 | 2.994V | 3.006V | 0.2% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.534.180 25+ Rs.477.630 100+ Rs.411.510 250+ Rs.401.070 500+ Rs.397.590 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | MAX6030 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.109.160 250+ Rs.96.730 500+ Rs.87.780 1000+ Rs.83.900 2500+ Rs.81.120 | Min: 100 / Mult: 1 | Series - Fixed | ISL21080 | 2.994V | 3.006V | 0.2% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.441.610 10+ Rs.334.340 25+ Rs.303.800 100+ Rs.277.180 250+ Rs.271.260 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6037 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.101.790 250+ Rs.89.260 500+ Rs.86.940 | Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 2.994V | 3.006V | 0.2% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.207.930 250+ Rs.186.180 500+ Rs.171.390 2500+ Rs.170.520 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 100+ Rs.277.180 250+ Rs.271.260 500+ Rs.270.910 1000+ Rs.270.740 | Min: 100 / Mult: 1 | Series - Fixed | MAX6037 | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.142.680 250+ Rs.134.850 500+ Rs.120.060 3000+ Rs.114.840 | Min: 100 / Mult: 1 | Series - Fixed | ADR363 Series | 2.994V | 2.994V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.301.020 10+ Rs.227.070 25+ Rs.208.800 100+ Rs.190.530 250+ Rs.157.470 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR06 Series | 2.994V | 3.006V | 0.2% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.379.320 10+ Rs.274.920 25+ Rs.247.080 100+ Rs.212.280 250+ Rs.199.230 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR06 Series | 2.994V | 3.006V | 0.2% | 25ppm/°C | SC-70 | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ Rs.250.560 10+ Rs.181.830 98+ Rs.156.600 196+ Rs.155.300 294+ Rs.153.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR06 Series | 2.994V | 3.006V | 0.2% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.233.160 10+ Rs.174.000 25+ Rs.159.210 100+ Rs.142.680 250+ Rs.134.850 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR363 Series | 2.994V | 2.994V | 6mV | 25ppm/°C | TSOT | 5Pins | Surface Mount | 15V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.212.280 250+ Rs.199.230 500+ Rs.189.530 3000+ Rs.183.480 | Min: 100 / Mult: 1 | Series - Fixed | ADR06 Series | 2.994V | 3.006V | 0.2% | 25ppm/°C | SC-70 | 5Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.190.530 250+ Rs.157.470 1000+ Rs.153.120 3000+ Rs.152.150 | Min: 100 / Mult: 1 | Series - Fixed | ADR06 Series | 2.994V | 3.006V | 0.2% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.139.200 10+ Rs.79.780 100+ Rs.57.250 500+ Rs.54.210 1000+ Rs.45.510 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 35ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.456.530 10+ Rs.366.510 25+ Rs.339.220 50+ Rs.323.400 100+ Rs.308.830 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 14ppm/°C | SOT-23 | 5Pins | Surface Mount | 12V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.304.500 250+ Rs.288.840 500+ Rs.218.370 2500+ Rs.207.930 | Min: 100 / Mult: 1 | Series - Fixed | MAX6010 | 2.994V | 3.006V | 0.2% | ± 16ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.525.480 10+ Rs.371.490 25+ Rs.346.260 100+ Rs.304.500 250+ Rs.288.840 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6010 | 2.994V | 3.006V | 0.2% | ± 16ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.57.250 500+ Rs.54.210 1000+ Rs.45.510 2500+ Rs.41.590 5000+ Rs.39.420 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 35ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.308.830 250+ Rs.296.770 500+ Rs.286.280 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 14ppm/°C | SOT-23 | 5Pins | Surface Mount | 12V | -40°C | 85°C |