We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Shunt Voltage References:
127 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.949.170 10+ Rs.648.150 25+ Rs.569.850 100+ Rs.480.240 250+ Rs.470.730 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | -40°C | 85°C | - | |||||
Each | 1+ Rs.618.570 10+ Rs.439.260 25+ Rs.438.480 100+ Rs.412.180 300+ Rs.399.040 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 4.09395V | 4.09805V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.648.150 25+ Rs.569.850 100+ Rs.480.240 250+ Rs.470.730 500+ Rs.461.220 More Pricing... | Min: 10 / Mult: 1 | Shunt | LT1634 Series | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | -40°C | 85°C | - | |||||
3124413 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.175.740 10+ Rs.119.190 50+ Rs.112.670 100+ Rs.106.140 250+ Rs.100.050 More Pricing... | Min: 1 / Mult: 1 | Shunt | LM4040 | 4.0919V | 4.1001V | 0.1% | 100ppm/°C | TO-92 | 3Pins | Through Hole | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.109.040 10+ Rs.79.080 25+ Rs.71.610 100+ Rs.63.390 250+ Rs.59.460 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 2.985V | 3.015V | 0.5% | ± 100ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.63.390 250+ Rs.59.460 500+ Rs.57.090 2500+ Rs.55.140 | Min: 100 / Mult: 1 | Shunt | - | 2.985V | 3.015V | 0.5% | ± 100ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
3124413RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.175.740 10+ Rs.119.190 50+ Rs.112.670 100+ Rs.106.140 250+ Rs.100.050 More Pricing... | Min: 1 / Mult: 1 | Shunt | LM4040 | 4.0919V | 4.1001V | 0.1% | 100ppm/°C | TO-92 | 3Pins | Through Hole | -40°C | 85°C | - | ||||
ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ Rs.138.330 7500+ Rs.135.570 | Min: 2500 / Mult: 2500 | Shunt | - | 2.495V | 2.505V | 0.2% | 20ppm/°C | WLP | 4Pins | Surface Mount | -40°C | 125°C | - | ||||
Each | 1+ Rs.510.860 10+ Rs.336.310 25+ Rs.290.750 100+ Rs.239.190 300+ Rs.209.500 More Pricing... | Min: 1 / Mult: 1 | Shunt | LM329 Series | 6.6V | 7.25V | - | ± 30ppm/°C | TO-92 | 3Pins | Through Hole | 0°C | 70°C | - | |||||
Each | 1+ Rs.568.110 10+ Rs.421.080 50+ Rs.352.350 100+ Rs.288.840 250+ Rs.287.620 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1009 Series | 2.49V | 2.51V | 0.4% | 25ppm/°C | MSOP | 8Pins | Surface Mount | 0°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.164.850 10+ Rs.102.520 25+ Rs.86.210 100+ Rs.67.680 250+ Rs.58.580 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5043 Series | 2.994V | 3.006V | 0.2% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ Rs.812.220 10+ Rs.549.500 25+ Rs.480.980 100+ Rs.403.590 300+ Rs.395.050 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 4.9975V | 5.0025V | 0.05% | 25ppm/°C | SOIC | 8Pins | Surface Mount | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.194.900 10+ Rs.122.180 25+ Rs.103.070 100+ Rs.81.460 250+ Rs.70.840 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.231.820 10+ Rs.146.220 25+ Rs.123.880 100+ Rs.98.600 250+ Rs.86.180 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5044 Series | 4.092V | 4.1V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.229.250 10+ Rs.144.420 25+ Rs.122.340 100+ Rs.97.300 250+ Rs.85.010 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5041 Series | 2.4975V | 2.5025V | 0.2% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.342.580 10+ Rs.220.570 25+ Rs.188.650 100+ Rs.152.590 250+ Rs.134.880 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR1581 Series | 1.2485V | 1.2515V | 1mV | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ Rs.1,427.670 10+ Rs.890.010 25+ Rs.861.570 100+ Rs.833.120 300+ Rs.804.670 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 4.9975V | 5.0025V | 0.05% | 10ppm/°C | SOIC | 8Pins | Surface Mount | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.194.900 10+ Rs.122.180 25+ Rs.103.070 100+ Rs.81.460 250+ Rs.70.840 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5043 Series | 2.997V | 3.003V | 0.1% | 75ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.379.500 10+ Rs.245.730 25+ Rs.210.770 100+ Rs.171.210 250+ Rs.151.790 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR530 Series | 2.994V | 3.006V | 6mV | 40ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | - | |||||
Each | 1+ Rs.805.350 10+ Rs.544.340 25+ Rs.476.410 100+ Rs.399.610 300+ Rs.390.920 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1009 Series | 2.49V | 2.51V | 0.4% | 35ppm/°C | SOIC | 8Pins | Surface Mount | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.198.340 10+ Rs.124.070 25+ Rs.104.720 100+ Rs.82.810 250+ Rs.72.050 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5041 Series | 2.4975V | 2.5025V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.177.730 10+ Rs.110.500 25+ Rs.93.040 100+ Rs.73.270 250+ Rs.63.550 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5045 Series | 4.995V | 5.005V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.273.890 10+ Rs.174.300 25+ Rs.148.260 100+ Rs.118.820 250+ Rs.104.350 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR1581 Series | 1.24V | 1.26V | 10mV | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.177.730 10+ Rs.110.500 25+ Rs.93.040 100+ Rs.73.270 250+ Rs.63.550 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5040 Series | 2.046V | 2.05V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | -40°C | 125°C | - | |||||
Each | 1+ Rs.749.550 10+ Rs.504.510 25+ Rs.440.630 100+ Rs.368.470 300+ Rs.358.390 More Pricing... | Min: 1 / Mult: 1 | Shunt | LT1634 Series | 1.2475V | 1.2525V | 0.02% | 25ppm/°C | TO-92 | 3Pins | Through Hole | 0°C | 70°C | - |