DC / DC Switching Regulators:
84 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Type
No. of Outputs
Topology
Input Voltage Min
PWM Input Frequency
Input Voltage Max
Max Output Current
Output Current - Output 1
Output Current
Output Current - Output 2
IC Case / Package
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 2
IC Mounting
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Switching Frequency Typ
Efficiency
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.769.290 10+ Rs.753.910 25+ Rs.738.520 50+ Rs.723.140 100+ Rs.707.750 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4V | - | 16V | 30A | - | 30A | - | TQFN | - | 25Pins | - | Surface Mount | - | - | 600mV | 5.5V | 1MHz | - | -40°C | 125°C | - | - | ||||
Each | 1+ Rs.367.140 10+ Rs.280.140 25+ Rs.258.390 100+ Rs.229.680 490+ Rs.228.400 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck (Step Down) | 4.5V | - | 42V | 3.7A | - | 3.7A | - | TQFN | - | 20Pins | - | Surface Mount | - | - | 900mV | - | 500kHz | 90% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.902.250 10+ Rs.789.470 60+ Rs.654.130 120+ Rs.641.050 300+ Rs.627.970 More Pricing... | Min: 1 / Mult: 1 | Module | Fixed, Adjustable | 1Outputs | 1 Output | Buck (Step Down) | 3.5V | - | 36V | 2.5A | - | 2.5A | - | TQFN | - | 16Pins | - | Surface Mount | 5V | 5V | 1V | 10V | 2.2MHz | - | -40°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ Rs.437.620 10+ Rs.291.010 60+ Rs.254.570 | Min: 1 / Mult: 1 | - | Fixed | 4Outputs | 4 Output | Synchronous Buck (Step Down) | 3V | - | 5V | 1A | 1A | - | 500mA | TQFN | 3.3V | 28Pins | 1.25V | Surface Mount | - | 1.25V, 1.8V, 2.65V, 3.3V | 1V | 4V | 3.2MHz | - | -40°C | 125°C | MAX20021 | AEC-Q100 | |||||
Each | 1+ Rs.437.620 10+ Rs.291.010 60+ Rs.254.570 | Min: 1 / Mult: 1 | - | Fixed | 4Outputs | 4 Output | Synchronous Buck (Step Down) | 3V | - | 5V | 1A | 1A | - | 500mA | TQFN | 3.3V | 28Pins | 1.25V | Surface Mount | - | 1.25V, 1.8V, 2.65V, 3.3V | 1V | 4V | 3.2MHz | - | -40°C | 125°C | MAX20021 | AEC-Q100 | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.753.910 25+ Rs.738.520 50+ Rs.723.140 100+ Rs.707.750 250+ Rs.692.370 More Pricing... | Min: 10 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4V | - | 16V | 30A | - | 30A | - | TQFN | - | 25Pins | - | Surface Mount | - | - | 600mV | 5.5V | 1MHz | - | -40°C | 125°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.106.970 250+ Rs.100.970 | Min: 100 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 1.8V | - | 5.5V | 400mA | - | 400mA | - | TQFN | - | 12Pins | - | Surface Mount | - | - | 1.4V | 1.75V | - | 92% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.164.390 10+ Rs.147.730 50+ Rs.127.740 100+ Rs.106.970 250+ Rs.100.970 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 1.8V | - | 5.5V | 400mA | - | 400mA | - | TQFN | - | 12Pins | - | Surface Mount | - | - | 1.4V | 1.75V | - | 92% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.212.280 10+ Rs.144.420 50+ Rs.137.030 100+ Rs.129.630 250+ Rs.121.800 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck-Boost | 1.8V | - | 5.5V | 800mA | - | 800mA | - | TQFN | - | 12Pins | - | Surface Mount | - | - | 1V | 5.2V | - | 98% | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.383.200 10+ Rs.281.010 25+ Rs.259.910 50+ Rs.243.250 100+ Rs.225.480 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 2Outputs | 2 Output | Buck (Step Down) | 4.5V | - | 28V | 3A | 3A | 3A | 3A | TQFN | 28V | 28Pins | 28V | Surface Mount | - | - | 800mV | 28V | 2MHz | - | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.548.640 10+ Rs.421.830 60+ Rs.366.450 120+ Rs.351.460 300+ Rs.335.640 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.5V | - | 60V | 3.5A | - | 3.5A | - | TQFN | - | 20Pins | - | Surface Mount | - | - | 900mV | 54V | 2.2MHz | 90% | -40°C | 125°C | Himalaya Series | - | |||||
Each | 1+ Rs.930.710 10+ Rs.727.990 60+ Rs.639.760 120+ Rs.615.890 300+ Rs.590.680 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 2Outputs | 2 Output | Synchronous Buck (Step Down) | 2.5V | - | 5.5V | 4A | 4A | - | 2A | TQFN | 5.5V | 28Pins | 5.5V | Surface Mount | - | - | 600mV | 5.5V | 4MHz | - | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.261.000 10+ Rs.195.750 25+ Rs.179.220 50+ Rs.170.520 100+ Rs.161.820 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck-Boost | 1.8V | - | 5.5V | 2A | - | 2A | - | TQFN | - | 20Pins | - | Surface Mount | - | - | 1V | 5.2V | 2.5MHz | 96% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.948.540 10+ Rs.846.360 25+ Rs.746.400 50+ Rs.670.870 100+ Rs.570.900 More Pricing... | Min: 1 / Mult: 1 | - | - | 3Outputs | - | - | 4.5V | - | 25V | - | - | - | - | TQFN | - | 40Pins | - | Surface Mount | - | - | - | - | - | - | -40°C | 100°C | - | - | |||||
Each | 1+ Rs.480.810 10+ Rs.369.710 25+ Rs.342.030 100+ Rs.311.530 490+ Rs.310.450 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.5V | - | 60V | 2.5A | - | 2.5A | - | TQFN | - | 20Pins | - | Surface Mount | - | - | 900mV | 54V | 2.2MHz | 94% | -40°C | 125°C | Himalaya Series | - | |||||
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.257.890 10+ Rs.243.320 25+ Rs.235.310 50+ Rs.224.840 100+ Rs.214.180 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 2Outputs | 2 Output | Synchronous Buck (Step Down) | 3V | - | 40V | 1.5A | 1.1A | - | 1.5A | TQFN | 40V | 22Pins | 5.5V | Surface Mount | - | - | 600mV | 5.5V | 2MHz | - | -40°C | 125°C | - | - | ||||
RENESAS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.214.180 250+ Rs.205.720 500+ Rs.201.610 1000+ Rs.197.500 | Min: 100 / Mult: 1 | - | Adjustable | 2Outputs | 2 Output | Synchronous Buck (Step Down) | 3V | - | 40V | 1.5A | 1.1A | - | 1.5A | TQFN | 40V | 22Pins | 5.5V | Surface Mount | - | - | 600mV | 5.5V | 2MHz | - | -40°C | 125°C | - | - | ||||
Each | 1+ Rs.291.920 10+ Rs.219.110 25+ Rs.201.020 100+ Rs.181.120 490+ Rs.166.060 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.5V | - | 36V | 2A | - | 2A | - | TQFN | - | 16Pins | - | Surface Mount | - | - | 900mV | 32.4V | 2.2MHz | 94% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.815.660 10+ Rs.512.080 25+ Rs.509.950 100+ Rs.508.880 300+ Rs.507.810 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 4.5V | - | 28V | 3A | - | 3A | - | TQFN | - | 16Pins | - | Surface Mount | - | - | 606mV | 25.2V | 350kHz | 93% | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.230.730 10+ Rs.133.110 50+ Rs.125.570 100+ Rs.118.030 250+ Rs.107.380 More Pricing... | Min: 1 / Mult: 1 | - | Fixed | 1Outputs | - | Buck-Boost | 1.8V | - | 5.5V | 800mA | - | 800mA | - | TQFN | - | 12Pins | - | Surface Mount | 3.3V | 3.3V | - | - | - | 98% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.140.360 10+ Rs.119.350 50+ Rs.110.340 100+ Rs.101.330 250+ Rs.95.330 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 1.8V | - | 5.5V | 400mA | - | 400mA | - | TQFN | - | 12Pins | - | Surface Mount | - | - | 2.6V | 3.3V | - | 92% | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.129.310 10+ Rs.90.530 | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Synchronous Buck (Step Down) | 1.8V | - | 5.5V | 400mA | - | 400mA | - | TQFN | - | 12Pins | - | Surface Mount | - | - | 1.6V | 3.3V | - | 92% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.1,414.090 10+ Rs.1,121.220 60+ Rs.993.830 120+ Rs.959.380 300+ Rs.923.000 More Pricing... | Min: 1 / Mult: 1 | - | Fixed | 1Outputs | - | Buck (Step Down) | 6.5V | - | 76V | 2A | - | 2A | - | TQFN | - | 16Pins | - | Surface Mount | 5V | 5V | 1.265V | 11V | 127kHz | 92% | -40°C | 125°C | - | - | |||||
Each | 1+ Rs.708.190 10+ Rs.640.060 25+ Rs.569.620 50+ Rs.549.330 100+ Rs.529.050 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Buck-Boost | 3.8V | - | 24V | - | - | - | - | TQFN | - | 32Pins | - | Surface Mount | - | - | - | 20V | 1MHz | - | -40°C | 100°C | - | - | |||||
Each | 1+ Rs.1,308.480 10+ Rs.1,035.190 75+ Rs.905.110 150+ Rs.874.860 300+ Rs.849.960 More Pricing... | Min: 1 / Mult: 1 | - | Adjustable | 1Outputs | - | Boost (Step Up) | 2.7V | - | 5.5V | 10mA | - | 10mA | - | TQFN | - | 12Pins | - | Surface Mount | - | - | 4.5V | 90V | 300kHz | - | -40°C | 85°C | - | - |