Buck, Inverting DC / DC Switching Regulators:
3 Products FoundFind a huge range of Buck, Inverting DC / DC Switching Regulators at element14 India. We stock a wide range of DC / DC Switching Regulators, such as Synchronous Buck (Step Down), Buck (Step Down), Synchronous Boost (Step Up) & Boost (Step Up) DC / DC Switching Regulators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Topology
Input Voltage Min
Input Voltage Max
Max Output Current
Output Current
IC Case / Package
No. of Pins
IC Mounting
Output Voltage - Nom
Output Voltage Min
Switching Frequency Typ
Efficiency
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,070.100 10+ Rs.725.580 25+ Rs.724.710 100+ Rs.642.060 300+ Rs.639.020 More Pricing... | Min: 1 / Mult: 1 | Fixed | 1Outputs | Buck, Inverting | 4V | 18.5V | - | - | NSOIC | 8Pins | Surface Mount | 5V | 5V | 1.2V | 200kHz | 94% | -40°C | 70°C | |||||
Each | 1+ Rs.1,157.100 10+ Rs.884.790 25+ Rs.882.180 100+ Rs.716.010 300+ Rs.699.480 More Pricing... | Min: 1 / Mult: 1 | Fixed | 1Outputs | Buck, Inverting | 4V | 18.5V | - | - | NSOIC | 8Pins | Surface Mount | 5V | 5V | 1.2V | 200kHz | 94% | -40°C | 70°C | |||||
Each | 1+ Rs.1,070.100 10+ Rs.725.580 25+ Rs.723.840 100+ Rs.625.530 300+ Rs.617.700 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 1Outputs | Buck, Inverting | 4V | 13.5V | 432mA | 432mA | NSOIC | 8Pins | Surface Mount | - | - | 1.25V | 200kHz | 94% | -40°C | 70°C |