Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LTC1174CS8-5#PBF

                      DC-DC Switching Buck Regulator, Fixed, 4V to 18.5V in, 5V out, NSOIC-8

                      ANALOG DEVICES LTC1174CS8-5#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1174CS8-5#PBF
                      Order Code4029037
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      2 more incoming. You can reserve stock now

                      100 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,070.100
                      10+Rs.725.580
                      25+Rs.724.710
                      100+Rs.642.060
                      300+Rs.639.020
                      500+Rs.635.970
                      1000+Rs.619.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,070.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1174CS8-5#PBF
                      Order Code4029037
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBuck, Inverting
                      Input Voltage Min4V
                      Input Voltage Max18.5V
                      Max Output Current-
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min1.2V
                      Output Voltage Max-
                      Switching Frequency Typ200kHz
                      Efficiency94%
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseNSOIC
                      Automotive Qualification Standard-
                      Switching Frequency200kHz

                      Product Overview

                      LTC®1174 is a simple current mode high efficiency step-down and inverting DC/DC converter. Under a no load condition this draws only 130µA. In shutdown, it draws a mere 1µA making this converter ideal for current sensitive applications. In dropout, the internal P-channel MOSFET switch is turned on continuously allowing the user to maximize the life of the battery source. Operation up to 200KHz permits the use of small surface mount inductors and capacitors. Typical applications are distributed power systems, step-down converters, inverting converters, memory backup supply, portable instruments, battery-powered equipment.

                      • High efficiency is up to 94%, peak inductor current independent of inductor value
                      • Short-circuit protection, low dropout operation
                      • Low-battery detector, pin selectable current limit
                      • Only four external components required, active low micropower shutdown
                      • Feedback voltage range from 1.2 to 1.3V (TA=25°C. VIN=9V, V active-low SHUTDOWN=VIN, IPGM=0V)
                      • Feedback current is 1µA
                      • Regulated output voltage range from 3.14 to 3.46V (TA=25°C. VIN=9V, V active-low SHUTDOWN=VIN)
                      • 8-lead plastic SO package
                      • Operating temperature range from 0°C to 70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Fixed

                      Topology

                      Buck, Inverting

                      Input Voltage Max

                      18.5V

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      -

                      Efficiency

                      94%

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      4V

                      Max Output Current

                      -

                      No. of Pins

                      8Pins

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      1.2V

                      Switching Frequency Typ

                      200kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      NSOIC

                      Switching Frequency

                      200kHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.