LDO Voltage Regulators:
6 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.421.050 25+ Rs.366.070 100+ Rs.303.900 250+ Rs.273.380 500+ Rs.270.870 More Pricing... | Min: 10 / Mult: 1 | Fixed | 2.3V | 6.5V | 1Outputs | 5V | 5V | 5V | 2A | Positive Output | 172mV | LFCSP-EP | 2A | 2A | 172mV | 172mV | Surface Mount | LFCSP-EP | 8Pins | -40°C | 125°C | 5V 2A LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.631.920 10+ Rs.421.050 25+ Rs.366.070 100+ Rs.303.900 250+ Rs.273.380 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.3V | 6.5V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 2A | 2A | 172mV | 172mV | Surface Mount | LFCSP-EP | 8Pins | -40°C | 125°C | 5V 2A LDO Voltage Regulators | |||||
Each | 1+ Rs.262.740 10+ Rs.170.520 50+ Rs.166.610 100+ Rs.162.690 250+ Rs.153.990 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3V | 25V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 2A | 2A | 450mV | 450mV | Through Hole | TO-220FP | 3Pins | -40°C | 125°C | 5V 2A LDO Voltage Regulators | |||||
Each | 1+ Rs.249.200 10+ Rs.211.670 25+ Rs.202.310 50+ Rs.192.950 100+ Rs.183.590 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3V | 25V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 2A | 2A | 450mV | 450mV | Through Hole | TO-220FP | 5Pins | -40°C | 125°C | 5V 2A LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.236.640 10+ Rs.161.820 50+ Rs.153.560 100+ Rs.145.290 250+ Rs.137.460 More Pricing... | Min: 1 / Mult: 1 | Fixed | 3V | 25V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 2A | 2A | 450mV | 450mV | Surface Mount | HRP | 5Pins | -40°C | 125°C | 5V 2A LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.145.290 250+ Rs.137.460 500+ Rs.133.110 1000+ Rs.116.580 2500+ Rs.114.250 | Min: 100 / Mult: 1 | Fixed | 3V | 25V | 1Outputs | 5V | 5V | 5V | 2A | Positive Output | 450mV | HRP | 2A | 2A | 450mV | 450mV | Surface Mount | HRP | 5Pins | -40°C | 125°C | 5V 2A LDO Voltage Regulators |