Multicomp Pro Linear Voltage Regulators Linear Voltage Regulators:
19 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Output Voltage - Nom
Output Voltage Min
Output Voltage Max
Input Voltage Min
Input Voltage Max
Product Range
Max Output Current
Output Current Max
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.35.000 10+ Rs.24.350 100+ Rs.18.640 500+ Rs.16.610 1000+ Rs.15.350 | Fixed | 1Outputs | 15 V | 14.55V | 15.45V | 16V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220 | 3Pins | Through Hole | -40°C | 125°C | ||||||
Each | 5+ Rs.36.770 10+ Rs.25.490 100+ Rs.19.530 500+ Rs.17.380 1000+ Rs.16.110 | Fixed | 1Outputs | 12 V | 11.64V | 12.36V | 14.5V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220F | 3Pins | Through Hole | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.26.250 10+ Rs.17.250 100+ Rs.13.700 500+ Rs.11.870 1000+ Rs.11.090 | Fixed | 1Outputs | 5 V | 4.8V | 5.2V | 7V | 30V | Multicomp Pro Linear Voltage Regulators | 0.1 A | 100mA | TO-92 | 3Pins | Through Hole | 0°C | 125°C | ||||||
Each | 5+ Rs.110.730 10+ Rs.67.650 100+ Rs.43.090 500+ Rs.32.700 1000+ Rs.29.440 More Pricing... | Fixed | 1Outputs | 12 V | 11.64V | 12.63V | 13V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220 | 3Pins | Through Hole | -40°C | 125°C | ||||||
4472980 | Each | 1+ Rs.74.050 10+ Rs.52.880 25+ Rs.40.830 50+ Rs.36.650 100+ Rs.34.620 More Pricing... | Adjustable | 1Outputs | -1.2V to -37V | -1.2V | -37V | -40V | -3V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220 | 3Pins | Through Hole | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.37.150 10+ Rs.24.480 100+ Rs.19.400 500+ Rs.16.870 1000+ Rs.15.730 | Fixed | 1Outputs | 15 V | 14.4V | 15.6V | 17.5V | 35V | Multicomp Pro Linear Voltage Regulators | 0.1 A | 100mA | TO-92 | 3Pins | Through Hole | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.31.580 10+ Rs.20.800 100+ Rs.16.490 500+ Rs.14.330 1000+ Rs.13.320 | Fixed | 1Outputs | 3.3 V | 3.173V | 3.432V | 5.8V | 30V | Multicomp Pro Linear Voltage Regulators | 0.1 A | 100mA | TO-92 | 3Pins | Through Hole | 0°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.37.150 10+ Rs.24.480 100+ Rs.19.400 500+ Rs.16.870 1000+ Rs.15.730 | Fixed | 1Outputs | -5 V | -5.2V | -4.8V | -30V | -7V | Multicomp Pro Linear Voltage Regulators | 0.1 A | 100mA | TO-92 | 3Pins | Through Hole | -55°C | 150°C | ||||||
Each | 5+ Rs.34.490 10+ Rs.23.970 100+ Rs.18.390 500+ Rs.16.360 1000+ Rs.15.090 | Fixed | 1Outputs | 9 V | 8.73V | 9.27V | 9.3V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220 | 3Pins | Through Hole | -40°C | 125°C | ||||||
Each | 5+ Rs.62.640 10+ Rs.44.760 100+ Rs.34.620 500+ Rs.31.070 1000+ Rs.29.290 | Adjustable | 1Outputs | 1.2V to 37V | 1.2V | 37V | 3V | 40V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220F | 3Pins | Through Hole | 0°C | 125°C | ||||||
4472981 RoHS | Each | 1+ Rs.70.500 10+ Rs.50.340 25+ Rs.38.930 50+ Rs.34.870 100+ Rs.32.970 More Pricing... | Adjustable | 1Outputs | -1.2V to -37V | -1.2V | -37V | -40V | -3V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220F | 3Pins | Through Hole | -40°C | 125°C | |||||
Each | 5+ Rs.35.000 10+ Rs.24.220 100+ Rs.18.640 500+ Rs.16.610 1000+ Rs.15.350 | Fixed | 1Outputs | 9 V | 8.73V | 9.27V | 9.3V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220F | 3Pins | Through Hole | -40°C | 125°C | ||||||
Each | 5+ Rs.32.340 10+ Rs.22.450 100+ Rs.17.250 500+ Rs.15.350 1000+ Rs.14.210 | Fixed | 1Outputs | 5 V | 4.85V | 5.15V | 5.3V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220 | 3Pins | Through Hole | -40°C | 125°C | ||||||
4472977 | Each | 5+ Rs.63.780 10+ Rs.45.520 100+ Rs.35.250 500+ Rs.31.580 1000+ Rs.29.800 | Adjustable | 1Outputs | 1.2V to 37V | 1.2V | 37V | 3V | 40V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220 | 3Pins | Through Hole | 0°C | 125°C | |||||
Each | 5+ Rs.34.370 10+ Rs.23.840 100+ Rs.18.390 500+ Rs.16.360 1000+ Rs.15.090 | Fixed | 1Outputs | 5 V | 4.85V | 5.15V | 5.3V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220F | 3Pins | Through Hole | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.870 50+ Rs.27.010 250+ Rs.21.940 1000+ Rs.20.040 2000+ Rs.19.660 | Adjustable | 1Outputs | 1.2V to 37V | 1.2V | 37V | 3V | 40V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | SOT-223 | 4Pins | Surface Mount | 0°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.37.150 10+ Rs.24.480 100+ Rs.19.400 500+ Rs.16.870 1000+ Rs.15.730 | Fixed | 1Outputs | 9 V | 8.64V | 9.36V | 12V | 30V | Multicomp Pro Linear Voltage Regulators | 0.1 A | 100mA | TO-92 | 3Pins | Through Hole | -55°C | 125°C | ||||||
Each | 5+ Rs.36.770 10+ Rs.25.490 100+ Rs.19.530 500+ Rs.17.380 1000+ Rs.16.110 | Fixed | 1Outputs | 15 V | 14.55V | 15.45V | 17.5V | 35V | Multicomp Pro Linear Voltage Regulators | 1.5 A | 1.5A | TO-220F | 3Pins | Through Hole | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.32.840 50+ Rs.20.290 100+ Rs.17.500 500+ Rs.15.350 1000+ Rs.14.710 | Fixed | 1Outputs | 12 V | 11.5V | 12.5V | 14.5V | 35V | Multicomp Pro Linear Voltage Regulators | 0.1 A | 100mA | TO-92 | 3Pins | Through Hole | -55°C | 125°C | ||||||