Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181ETE/V+
Order Code2578986
Product RangeMAX2181
Technical Datasheet
927 In Stock
Need more?
927 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.604.180 |
| 10+ | Rs.528.660 |
| 25+ | Rs.514.730 |
| 100+ | Rs.507.770 |
| 300+ | Rs.500.810 |
| 500+ | Rs.499.010 |
| 1000+ | Rs.498.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.604.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181ETE/V+
Order Code2578986
Product RangeMAX2181
Technical Datasheet
Frequency Min76MHz
Frequency Max162.5MHz
Gain6dB
Noise Figure Typ2.75dB
RF IC Case StyleTQFN
Supply Voltage Min6V
Supply Voltage Max24V
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2181
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
76MHz
Gain
6dB
RF IC Case Style
TQFN
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
MAX2181
MSL
MSL 1 - Unlimited
Frequency Max
162.5MHz
Noise Figure Typ
2.75dB
Supply Voltage Min
6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068