Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. RF
                                                                                                      4. RF Attenuators
                                                                                                      5. Digital RF Attenuators
                                                                                                      Print Page

                                                                                                      HMC8073LP3DE

                                                                                                      Digital Attenuator, 600 MHz to 3 GHz, 31.5 dB/0.5 dB Step, 2.2 dB Loss, -40 to 85 °C, LFCSP-EP-16

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES HMC8073LP3DE
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoHMC8073LP3DE
                                                                                                      Order Code4034128
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.642.260
                                                                                                      10+Rs.556.510
                                                                                                      25+Rs.526.790
                                                                                                      100+Rs.485.980
                                                                                                      250+Rs.461.530
                                                                                                      500+Rs.444.280
                                                                                                      1000+Rs.428.020
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.642.26
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoHMC8073LP3DE
                                                                                                      Order Code4034128
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Frequency Max3GHz
                                                                                                      Frequency Min600MHz
                                                                                                      Attenuation Step Size0.5dB
                                                                                                      Attenuation - Typical31.5dB
                                                                                                      Insertion Loss2.2dB
                                                                                                      No. of Bits6bit
                                                                                                      Supply Voltage Min3.3V
                                                                                                      Supply Voltage Max5V
                                                                                                      RF Input Power30dBm
                                                                                                      RF IC Case StyleLFCSP-EP
                                                                                                      No. of Pins16Pins
                                                                                                      Operating Temperature Max85°C
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Product Range-
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      HMC8073LP3DE is a 6bit silicon digital step attenuator. It is implemented in a silicon process, offering a fast settling time, low power consumption, and high electrostatic discharge (ESD) robustness. The device features safe state transitions, allowing attenuation state changes without overshooting, and is optimized for excellent step accuracy and high power and high linearity over frequency and operating temperature range. The radio frequency (RF) input and output are internally matched to 50 ohm and do not require any external matching components. The design is bidirectional, and the RF input and output are interchangeable. The external address feature of the HMC8073 allows users to control up to eight DSAs using a single bus. The application includes cellular infrastructure, microwave radios, very small aperture terminals, test equipment and sensors.

                                                                                                      • Attenuation range is 0.5dB LSB steps to 31.5dB
                                                                                                      • Insertion loss is 1.1dB (typ, 6GHz to 1.0GHz, VDD = 5.0V, TA = 25°C)
                                                                                                      • Tight attenuation accuracy, less than ±0.25dB (plus 3% of attenuation state)
                                                                                                      • 0.3mA supply current at VDD = 3.3V
                                                                                                      • Low phase shift error 4° phase shift to 1.0GHz
                                                                                                      • Bidirectional use: 30dBm high power handling
                                                                                                      • Internal dc block on the RFIN/RFOUT pins
                                                                                                      • High linearity, P1dB: 31 dBm typical, input IP3: 52dBm typical
                                                                                                      • Safe state transitions, serial interface with TTL/CMOS
                                                                                                      • 16 lead LFCSP package, operating temperature range from -40°C to +85°C

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Frequency Max

                                                                                                      3GHz

                                                                                                      Attenuation Step Size

                                                                                                      0.5dB

                                                                                                      Insertion Loss

                                                                                                      2.2dB

                                                                                                      Supply Voltage Min

                                                                                                      3.3V

                                                                                                      RF Input Power

                                                                                                      30dBm

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Frequency Min

                                                                                                      600MHz

                                                                                                      Attenuation - Typical

                                                                                                      31.5dB

                                                                                                      No. of Bits

                                                                                                      6bit

                                                                                                      Supply Voltage Max

                                                                                                      5V

                                                                                                      RF IC Case Style

                                                                                                      LFCSP-EP

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.