Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1912NCGI
Order Code3263080
Technical Datasheet
Frequency Max4GHz
Frequency Min1MHz
Attenuation Step Size0.5dB
Attenuation - Typical31.5dB
Insertion Loss1.4dB
No. of Bits6bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power64dBm
RF IC Case StyleTQFN-EP
No. of Pins20Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
Technical Specifications
Frequency Max
4GHz
Attenuation Step Size
0.5dB
Insertion Loss
1.4dB
Supply Voltage Min
3V
RF Input Power
64dBm
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
1MHz
Attenuation - Typical
31.5dB
No. of Bits
6bit
Supply Voltage Max
5.25V
RF IC Case Style
TQFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006449