Print Page
Image is for illustrative purposes only. Please refer to product description.
1,300 In Stock
Need more?
1300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.629.320 |
| 5+ | Rs.579.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.629.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZDIK
Order Code4677125
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationDCM
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current63mA
RF IC Case StyleHVQFN
No. of Pins81Pins
Supply Voltage Min3.14V
Supply Voltage Max3.46V
Transmitting Current273mA
Output Power (dBm)22dBm
Sensitivity dBm-105.7dBm
RF Transceiver ApplicationsImaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
63mA
No. of Pins
81Pins
Supply Voltage Max
3.46V
Output Power (dBm)
22dBm
RF Transceiver Applications
Imaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
RF / IF Modulation
DCM
Frequency Max
2.4835GHz
RF IC Case Style
HVQFN
Supply Voltage Min
3.14V
Transmitting Current
273mA
Sensitivity dBm
-105.7dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001