Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSX1250IMLTRT
Order Code4257386
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
5,808 In Stock
Need more?
2924 Delivery in 4-6 Business Days(UK stock)
2884 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.812.580 |
10+ | Rs.704.700 |
25+ | Rs.667.290 |
50+ | Rs.641.630 |
100+ | Rs.615.960 |
250+ | Rs.585.510 |
500+ | Rs.546.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.812.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1250IMLTRT
Order Code4257386
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Frequency Min150MHz
Frequency Max960MHz
RF / IF ModulationFSK
Data Rate-
Receiving Current8mA
RF IC Case StyleQFN-EP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Transmitting Current118mA
Output Power (dBm)22dBm
Sensitivity dBm-
RF Transceiver ApplicationsLoRa and LoRaWAN Gateways
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Frequency Min
150MHz
RF / IF Modulation
FSK
Receiving Current
8mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Output Power (dBm)
22dBm
RF Transceiver Applications
LoRa and LoRaWAN Gateways
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Max
960MHz
Data Rate
-
RF IC Case Style
QFN-EP
Supply Voltage Min
3V
Transmitting Current
118mA
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151