RF Transceivers - Zigbee:
9 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Device Core
Receiving Current
Data Bus Width
Transmitting Current
Operating Frequency Max
RF IC Case Style
Program Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Sensitivity dBm
RAM Memory Size
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.452.270 10+ Rs.383.030 25+ Rs.364.050 50+ Rs.345.060 100+ Rs.320.500 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | - | 15.3mA | - | 17mA | - | HVQFN | - | 40Pins | 2V | - | 3.6V | 1Mbps | - | - | 2.5dBm | -95dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each | 1+ Rs.359.310 25+ Rs.342.470 100+ Rs.326.440 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | - | 19mA | - | 23mA | - | QFN | - | 40Pins | 2.4V | - | 3.6V | 625Kbps | - | - | 0dBm | -95dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ Rs.712.760 25+ Rs.694.880 100+ Rs.677.000 136+ Rs.659.800 | Min: 1 / Mult: 1 | - | - | - | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 25Pins | 1.8V | Module | 3.63V | - | 16I/O's | I2C, SPI, UART, USART, USB | - | - | 32KB | 4Channels | -40°C | 85°C | 12Bit | Surface Mount | SAM 32 | SAM R30 | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each | 1+ Rs.392.370 25+ Rs.381.380 100+ Rs.370.390 490+ Rs.359.390 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.347.130 5000+ Rs.335.370 | Min: 100 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.358.440 25+ Rs.349.740 100+ Rs.347.130 5000+ Rs.335.370 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ Rs.209.500 25+ Rs.203.180 | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 15.5mA | - | 17mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | ||||
Each | 1+ Rs.479.030 10+ Rs.428.550 25+ Rs.410.790 50+ Rs.398.630 100+ Rs.386.480 More Pricing... | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 42mA | - | 35mA | - | QFN | - | 32Pins | 2V | - | 3.4V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ Rs.841.210 10+ Rs.739.410 25+ Rs.703.590 50+ Rs.679.090 100+ Rs.654.580 More Pricing... | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 42mA | - | 35mA | - | LGA | - | 71Pins | 2V | - | 3.4V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - |