RF Transceivers - Zigbee:
11 Products FoundFind a huge range of RF Transceivers - Zigbee at element14 India. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Device Core
Receiving Current
Data Bus Width
Transmitting Current
Operating Frequency Max
RF IC Case Style
Program Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Sensitivity dBm
RAM Memory Size
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124312 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.658.840 | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | - | 24.3mA | - | 33.5mA | - | VQFN | - | 40Pins | 2V | - | 3.6V | 12Mbps | - | - | 4.5dBm | -97dBm | - | - | -40°C | 125°C | - | - | - | - | - | ||||
3124312RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.658.840 | Min: 100 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | - | 24.3mA | - | 33.5mA | - | VQFN | - | 40Pins | 2V | - | 3.6V | 12Mbps | - | - | 4.5dBm | -97dBm | - | - | -40°C | 125°C | - | - | - | - | - | ||||
Each | 1+ Rs.321.930 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | - | 19mA | - | 23mA | - | QFN | - | 40Pins | 2.4V | - | 3.6V | 625Kbps | - | - | 0dBm | -95dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ Rs.452.270 10+ Rs.383.030 25+ Rs.364.050 50+ Rs.345.060 100+ Rs.320.500 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | - | 15.3mA | - | 17mA | - | HVQFN | - | 40Pins | 2V | - | 3.6V | 1Mbps | - | - | 2.5dBm | -95dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each | 1+ Rs.712.700 25+ Rs.652.670 100+ Rs.645.920 136+ Rs.645.910 | Min: 1 / Mult: 1 | - | - | - | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 25Pins | 1.8V | Module | 3.63V | - | 16I/O's | I2C, SPI, UART, USART, USB | - | - | 32KB | 4Channels | -40°C | 85°C | 12Bit | Surface Mount | SAM 32 | SAM R30 | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each | 1+ Rs.392.370 25+ Rs.358.440 100+ Rs.358.010 490+ Rs.357.570 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.333.210 5000+ Rs.330.720 | Min: 100 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.367.140 25+ Rs.334.950 100+ Rs.333.210 5000+ Rs.330.720 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ Rs.218.760 25+ Rs.198.700 | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 15.5mA | - | 17mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | ||||
Each | 1+ Rs.502.070 10+ Rs.442.310 25+ Rs.421.580 50+ Rs.407.350 100+ Rs.393.130 More Pricing... | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 42mA | - | 35mA | - | QFN | - | 32Pins | 2V | - | 3.4V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ Rs.885.730 10+ Rs.766.250 25+ Rs.724.790 50+ Rs.696.340 100+ Rs.667.890 More Pricing... | Min: 1 / Mult: 1 | - | - | O-QPSK | - | 42mA | - | 35mA | - | LGA | - | 71Pins | 2V | - | 3.4V | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | - |