Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    STA8089FGAD

                                                                                                    Receiver, GPS/Galileo/Glonass/BeiDou/QZSS, I2C/SPI/SQI/UART Interface, VFQFPN-EP-56, 196 MHz, 1.32 V

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STA8089FGAD
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTA8089FGAD
                                                                                                    Order Code4698175
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    260 In Stock

                                                                                                    Need more?

                                                                                                    260 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.1,007.830
                                                                                                    10+Rs.851.860
                                                                                                    25+Rs.780.330
                                                                                                    50+Rs.743.860
                                                                                                    100+Rs.712.400
                                                                                                    250+Rs.674.730
                                                                                                    500+Rs.640.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.1,007.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTA8089FGAD
                                                                                                    Order Code4698175
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ProtocolCAN
                                                                                                    Frequency Min-
                                                                                                    Frequency Max-
                                                                                                    RF / IF Modulation-
                                                                                                    Data Rate12Mbps
                                                                                                    Frequency RF196MHz
                                                                                                    RF IC Case StyleVFQFPN
                                                                                                    Module InterfaceI2C, SPI, SQI, UART
                                                                                                    No. of Pins56Pins
                                                                                                    Supply Voltage Min1.08V
                                                                                                    Supply Voltage Max1.32V
                                                                                                    Sensitivity dBm-162dBm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STA8089FGAD is a fully integrated GPS/Galileo/Glonass/Beidou2/QZSS receiver with embedded RF and in-package flash. STA8089FGA belongs to Teseo III family products. The device is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/GLONASS/BeiDou/QZSS). STA8089FGA is compliant with ST Automotive Grade qualification which includes in addition to AEC-Q100 requirements a set of production flow methodologies targeting zero defect per million. The device is backward compatible with STA8088FG, this enables fast customer application migration. The device is offered with a complete GNSS firmware which performs all GNSS operations including tracking, acquisition, navigation and data output with no need of external memories. STA8089FGAD can run also TESEO-DRAW the STMicroelectronics dead reckoning firmware.

                                                                                                    • AEC-Q100 qualified and pin to pin compatible with STA8088FG
                                                                                                    • Single die standalone receiver embedding RF Front-End and low noise amplifier
                                                                                                    • Indoor sensitivity (tracking mode) is -162dBm
                                                                                                    • Fast TTFF < 1s in hot start and 30s in cold start
                                                                                                    • High performance ARM946 MCU (up to 196MHz)
                                                                                                    • 256Kbyte embedded SRAM, in-package SQI flash memory (16Mbits)
                                                                                                    • Real Time Clock (RTC) circuit, 32bit Watch-dog timer, 3 UARTs
                                                                                                    • 1 I2C host interface, 1 synchronous serial port (SSP, Motorola-SPI supported)
                                                                                                    • USB2.0 full speed (12MHz) with integrated physical layer transceiver
                                                                                                    • 2 Controller Area Network (CAN) and 2 channels ADC (10bits)

                                                                                                    Technical Specifications

                                                                                                    Protocol

                                                                                                    CAN

                                                                                                    Frequency Max

                                                                                                    -

                                                                                                    Data Rate

                                                                                                    12Mbps

                                                                                                    RF IC Case Style

                                                                                                    VFQFPN

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.32V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    RF / IF Modulation

                                                                                                    -

                                                                                                    Frequency RF

                                                                                                    196MHz

                                                                                                    Module Interface

                                                                                                    I2C, SPI, SQI, UART

                                                                                                    Supply Voltage Min

                                                                                                    1.08V

                                                                                                    Sensitivity dBm

                                                                                                    -162dBm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.