Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. RF
                                                                                                      4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                      Print Page

                                                                                                      SI4063-C2A-GM

                                                                                                      RF Transmitter, 142 MHZ to 1.05 GHz, 4GFSK, GFSK, GMSK, OOK, 1 Mbps, 1.8 to 3.6 V, QFN-EP-20

                                                                                                      SILICON LABS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SILICON LABS SI4063-C2A-GM
                                                                                                      ManufacturerSILICON LABS
                                                                                                      Manufacturer Part NoSI4063-C2A-GM
                                                                                                      Order Code4204893
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,303 In Stock

                                                                                                      Need more?

                                                                                                      2303 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.399.330
                                                                                                      10+Rs.346.090
                                                                                                      25+Rs.305.370
                                                                                                      50+Rs.299.300
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.399.33
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      SILICON LABS
                                                                                                      ManufacturerSILICON LABS
                                                                                                      Manufacturer Part NoSI4063-C2A-GM
                                                                                                      Order Code4204893
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Frequency Min142MHz
                                                                                                      Frequency Max1.05GHz
                                                                                                      RF / IF Modulation4GFSK, GFSK, GMSK, OOK
                                                                                                      Data Rate1Mbps
                                                                                                      Transmitting Current68.5mA
                                                                                                      RF IC Case StyleQFN-EP
                                                                                                      No. of Pins20Pins
                                                                                                      Supply Voltage Min1.8V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Output Power (dBm)20dBm
                                                                                                      Sensitivity dBm-
                                                                                                      RF Transmitter ApplicationsHome Automation, Industrial Control, Remote Control, Smart Metering
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      SI4063-C2A-GM is a proprietary EZRadioPRO Sub-GHz wireless IC. This high-performance, low current transmitter supports a frequency range between 142 and 1050MHz and output power range between -20 and 20dBm. It includes optimal phase noise performance for narrow band applications, such as FCC Part90 and 169MHz wireless Mbus. The Si4063 offers exceptional output power of up to +20dBm with outstanding TX efficiency. The high output power allows extended ranges and highly robust communication links. The device can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All device is designed to be compliant with 802.15.4g and WMbus smart metering standards. Typical applications are smart metering, remote control, home security and alarm, telemetry, garage and gate openers, remote keyless entry, home automation, industrial control, sensor networks, health monitors, electronic shelf labels.

                                                                                                      • Modulation (G)FSK, 4(G)FSK, (G)MSK, OOK
                                                                                                      • PA support for +27 or +30dBm
                                                                                                      • Ultra-low current power-down modes, 30nA shutdown, 40nA standby
                                                                                                      • Data rate = 100bps to 1Mbps, fast wake times
                                                                                                      • Power supply = 1.8 to 3.8V, highly configurable packet handler
                                                                                                      • TX 129 byte FIFO, low BOM, low battery detector, temperature sensor
                                                                                                      • IEEE 802.15.4g compliant
                                                                                                      • QFN-20 package
                                                                                                      • Operating temperature rating range from -40 to 85°C

                                                                                                      Technical Specifications

                                                                                                      Frequency Min

                                                                                                      142MHz

                                                                                                      RF / IF Modulation

                                                                                                      4GFSK, GFSK, GMSK, OOK

                                                                                                      Transmitting Current

                                                                                                      68.5mA

                                                                                                      No. of Pins

                                                                                                      20Pins

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      Sensitivity dBm

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Frequency Max

                                                                                                      1.05GHz

                                                                                                      Data Rate

                                                                                                      1Mbps

                                                                                                      RF IC Case Style

                                                                                                      QFN-EP

                                                                                                      Supply Voltage Min

                                                                                                      1.8V

                                                                                                      Output Power (dBm)

                                                                                                      20dBm

                                                                                                      RF Transmitter Applications

                                                                                                      Home Automation, Industrial Control, Remote Control, Smart Metering

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0003
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.