Need more?
Quantity | Price |
---|---|
1+ | Rs.363.290 |
10+ | Rs.359.020 |
25+ | Rs.354.740 |
50+ | Rs.350.470 |
100+ | Rs.346.190 |
250+ | Rs.341.920 |
500+ | Rs.337.640 |
Product Information
Product Overview
CY8C24423A-24LTXI is a PSoC® programmable system-on-chip MCU. This PSoC family consists of many programmable system-on-chips with on-chip controller devices. This device is designed to replace multiple traditional MCU-based system components with a low-cost single-chip programmable device. PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnects. This architecture makes it possible for you to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts and packages. The PSoC architecture consists of four main areas: PSoC core, digital system, analogue system, and system resources.
- 4Kbytes flash, 256bytes SRAM, switch mode pump, 4 digital blocks
- 6 analogue blocks, 24 digital I/O pins, 10 analogue inputs, 2 analogue outputs
- Operating voltage range from 2.4V to 5.25V, low power at high speed
- Programmable gain amplifiers (PGAs), programmable filters and comparators
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- Optional external oscillator upto 24MHz, internal oscillator for watchdog and sleep
- In-system serial programming (ISSP), partial flash updates, flexible protection modes
- Watchdog and sleep timers, user-configurable low-voltage detection (LVD)
- Free development software (PSoC Designer™), complex breakpoint structure
- Operating temperature range from -40°C to +85°C, 32-pin QFN package
Technical Specifications
PSOC 1 Family CY8C24x23A Series Microcontrollers
M8C
M8C
QFN-EP
QFN-EP
CY8C24x23A
I2C, SPI, UART
14Bit
5.25V
85°C
PSoC 1
No SVHC (21-Jan-2025)
24MHz
24MHz
4KB
32Pins
PSoC 1
24I/O's
256Byte
2.4V
-40°C
Surface Mount
CY8C24x23A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate