Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGENNUM
Manufacturer Part NoGS9091BCBE3
Order Code1603766
Technical Datasheet
IC FunctionDeserializer
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Package TypeBGA
No. of Pins100Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Deserializer
Supply Voltage Max
1.89V
No. of Pins
100Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
1.71V
IC Package Type
BGA
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003