Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1359BETL+
Order Code1609603
Product RangeSingle 15-Bit MS ADCs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1359BETL+
Order Code1609603
Product RangeSingle 15-Bit MS ADCs
Technical Datasheet
Resolution (Bits)16bit
Supply Voltage Min1.8V
Sampling Rate512SPS
Supply Voltage Max3.6V
Input Channel TypeSerial
Data InterfaceSerial
No. of Pins40Pins
Supply Voltage TypeSingle
Operating Temperature Min-40°C
Operating Temperature Max85°C
ADC / DAC Case StyleQFN
Product RangeSingle 15-Bit MS ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Sampling Rate
512SPS
Input Channel Type
Serial
No. of Pins
40Pins
Operating Temperature Min
-40°C
ADC / DAC Case Style
QFN
Automotive Qualification Standard
-
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Data Interface
Serial
Supply Voltage Type
Single
Operating Temperature Max
85°C
Product Range
Single 15-Bit MS ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002