Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4973RE35S5S0001XUMA1
Order Code4552727
Product RangeXENSIV Series
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.240.390 |
10+ | Rs.228.070 |
25+ | Rs.215.430 |
50+ | Rs.206.650 |
100+ | Rs.198.110 |
250+ | Rs.191.390 |
500+ | Rs.184.590 |
1000+ | Rs.180.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.240.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4973RE35S5S0001XUMA1
Order Code4552727
Product RangeXENSIV Series
Technical Datasheet
Current Sensor Type-
Current Sense Direction-
Accuracy-
Measured Current1000A
Sensor Case / PackageVSON-EP
Sensor Case StyleVSON
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5V
Isolation Voltage-
Output InterfaceAnalogue
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
Technical Specifications
Current Sensor Type
-
Accuracy
-
Sensor Case / Package
VSON-EP
No. of Pins
6Pins
Supply Voltage Max
5V
Output Interface
Analogue
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Current Sense Direction
-
Measured Current
1000A
Sensor Case Style
VSON
Supply Voltage Min
4.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001