Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-530-BSPT
Order Code3410426
Product RangeFL-500 Series
Technical Datasheet
7 In Stock
3 more incoming. You can reserve stock now
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.64,593.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.64,593.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-530-BSPT
Order Code3410426
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min11l/min
Flow Rate Max110l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Accuracy± 5%
Media TypeAir, Water
Process Connection Size1-1/2"
Process Connection TypeFemale NPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max90psi
Port Size38.1mm
Product Overview
FL-530-BSPT is a FL-500 series in-line flowmeter for use with water and air. It features rugged construction, easy installation, and direct-reading flow rates for water and air at atmospheric and 90 psi pressures. For added versatility, the FL-500 series flowmeter can be ordered with electric proximity switches to signal specific flow rates. Settings are easily adjustable with a screwdriver.
- ±5% FS accuracy, PVC flow tube and float
- 316 SS end fittings
- 200psig at 21°C (70°F) liquid service
- 100psig at 21°C (70°F) gas service
- 4psig FS pressure drop
- 1 ½ BSPT connector type
- 3 to 30GPM water
- 30-300 SCFM in-line flowmeter (90psi air)
- Scales for air and water, fluid is always in view
- Mount in any position, easy to clean and maintain
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
110l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
± 5%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Pressure Max
90psi
Flow Rate Min
11l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
5%
Media Type
Air, Water
Process Connection Type
Female NPT
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Port Size
38.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4