Print Page
Image is for illustrative purposes only. Please refer to product description.
486 In Stock
Need more?
486 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,180.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,180.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-10
Order Code1006772
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Contact Rating1A
Switching Voltage AC Max-
Switching Voltage DC Max300V
Media Type0
Process Connection Size-
Process Connection Type-
Pipe Size15mm
Housing MaterialCopper
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Overview
FS-10 is a FS series Flow Switch in 15mm copper pipe. Suitable for mains water control, power shower, central heating systems, leak detection and cooling systems.
- Minimal pressure drop
- Operates from a small head of water
- Vertical mount
- Reed Switch reliability, meets UL 94-HB flammability rating and easy installation
- Form A -SPST contact form
- Ruthenium contact material
- 15W maximum watts, 300VDC max switching Voltage, 1A max switching current
- 85°C operating temperature
- Black/Black 2 x 16/0.2mm PVC insulated 1m long cable
- 0.5litres/min flow rate and 10BAR operating pressure
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Min
-
Contact Rating
1A
Switching Voltage DC Max
300V
Process Connection Size
-
Pipe Size
15mm
Operating Temperature Min
-30°C
Qualification
-
Flow Rate Max
-
Operating Pressure Max
10bar
Switching Voltage AC Max
-
Media Type
0
Process Connection Type
-
Housing Material
Copper
Operating Temperature Max
85°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066