Flow Switches:
7 Products FoundView
Buyer
Engineer
Manufacturer
Flow Switch Type
Flow Rate Max
Operating Pressure Max
Accuracy
Contact Rating
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Housing Material
Pressure Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,980.680 | Min: 1 / Mult: 1 | SPST | - | 10bar | - | 1A | 250V | 200V | 0 | 3/4" | BSPT | Noryl | - | - | - | - | |||||
Each | 1+ Rs.32,873.980 | Min: 1 / Mult: 1 | SPDT | - | 250psi | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 3/4" | NPT Male | Brass | 250psi | -20°C | 105°C | Flotect V6 Series | |||||
SENSATA / CYNERGY3 | Each | 1+ Rs.5,853.550 5+ Rs.5,121.860 10+ Rs.4,243.830 25+ Rs.3,808.810 | Min: 1 / Mult: 1 | SPST | 3.75l/min | 10bar | - | 600mA | 240V | 120V | Liquid | 3/4" | Tube | Acetal | 10bar | -20°C | 85°C | FSU Series | ||||
Each | 1+ Rs.59,830.130 5+ Rs.52,351.360 10+ Rs.43,376.850 25+ Rs.41,134.320 | Min: 1 / Mult: 1 | SPDT | - | 20bar | 25% | 1A | - | - | Liquid | 3/4" | BSP | 304 Stainless Steel | 20bar | -30°C | 75°C | LFS Series | |||||
SENSATA / CYNERGY3 | Each | 1+ Rs.54,086.180 5+ Rs.47,325.410 10+ Rs.39,212.480 25+ Rs.37,185.250 | Min: 1 / Mult: 1 | SPDT | - | 20bar | 25% | 1A | - | - | Liquid | 3/4" | BSP | 304 Stainless Steel | 20bar | -30°C | 75°C | LFS Series | ||||
Each | 1+ Rs.4,124.900 5+ Rs.3,762.150 10+ Rs.3,460.250 25+ Rs.3,344.560 | Min: 1 / Mult: 1 | SPST | - | 10bar | - | 3A | 250V | - | 0 | 3/4" | BSPT | Noryl | 10bar | -30°C | 85°C | FS Series | |||||
Each | 1+ Rs.54,445.100 | Min: 1 / Mult: 1 | SPDT | - | 2000psi | - | 5A | 250V | - | Alcohol, Argon, Nitrogen, Oil, Water | 3/4" | NPT Male | Stainless Steel | 2000psi | -20°C | 105°C | Flotect V6 Series |