Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Flow Sensors
                                                                                                      5. Flow Switches
                                                                                                      Print Page

                                                                                                      FS-01

                                                                                                      Flow Switch, FS Series, 1 l/min, 3/4" BSP Port Size, 10 bar, SPST-NO, 250 Vac, 3 A, Noryl

                                                                                                      TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TE CONNECTIVITY FS-01
                                                                                                      ManufacturerTE CONNECTIVITY
                                                                                                      Manufacturer Part NoFS-01
                                                                                                      Order Code1006766
                                                                                                      Product RangeFS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      TE CONNECTIVITY
                                                                                                      ManufacturerTE CONNECTIVITY
                                                                                                      Manufacturer Part NoFS-01
                                                                                                      Order Code1006766
                                                                                                      Product RangeFS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Flow Switch TypeSPST
                                                                                                      Flow Rate Min-
                                                                                                      Flow Rate Max-
                                                                                                      Operating Pressure Min-
                                                                                                      Operating Pressure Max10bar
                                                                                                      Supply Voltage Min-
                                                                                                      Supply Voltage Max-
                                                                                                      Contact Rating3A
                                                                                                      Switching Voltage AC Max250V
                                                                                                      Switching Voltage DC Max-
                                                                                                      Media Type0
                                                                                                      Process Connection Size3/4"
                                                                                                      Process Connection TypeBSPT
                                                                                                      Pipe Size-
                                                                                                      Housing MaterialNoryl
                                                                                                      Operating Temperature Min-30°C
                                                                                                      Pressure Max10bar
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product RangeFS Series
                                                                                                      Qualification-
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The FS-01 from Gentech is a liquid flow sensor. This flow switch available in 3/4" BSP thread fitting, rugged high grade noryl material with low volts and AC control circuitry switching at less than 1L/min. Typical applications include mains water control, power shower, central heating systems, circulation pump protection and cooling systems.

                                                                                                      • Operates from small head of water
                                                                                                      • Vertical mounting
                                                                                                      • Suitable for hot and cold potable water
                                                                                                      • Reed switch reliability (UL File E153493)
                                                                                                      • Meets UL 94-HB flammability rating
                                                                                                      • Easy installation
                                                                                                      • Operating temperature range from -30°C to 85°C
                                                                                                      • Maximum pressure of 10bar at 20
                                                                                                      • IP65 rated

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation

                                                                                                      Technical Specifications

                                                                                                      Flow Switch Type

                                                                                                      SPST

                                                                                                      Flow Rate Max

                                                                                                      -

                                                                                                      Operating Pressure Max

                                                                                                      10bar

                                                                                                      Supply Voltage Max

                                                                                                      -

                                                                                                      Switching Voltage AC Max

                                                                                                      250V

                                                                                                      Media Type

                                                                                                      0

                                                                                                      Process Connection Type

                                                                                                      BSPT

                                                                                                      Housing Material

                                                                                                      Noryl

                                                                                                      Pressure Max

                                                                                                      10bar

                                                                                                      Product Range

                                                                                                      FS Series

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Flow Rate Min

                                                                                                      -

                                                                                                      Operating Pressure Min

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      -

                                                                                                      Contact Rating

                                                                                                      3A

                                                                                                      Switching Voltage DC Max

                                                                                                      -

                                                                                                      Process Connection Size

                                                                                                      3/4"

                                                                                                      Pipe Size

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -30°C

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.08
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.