Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      SFM3100-VC

                      FLOW SENSOR, -24 TO 240LPM, 5 TO 60DEG C

                      SENSIRION SFM3100-VC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSFM3100-VC
                      Order Code3804189
                      Product RangeCMOSens SFM3100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.26,453.380
                      5+Rs.23,146.710
                      10+Rs.19,178.700
                      25+Rs.17,194.700
                      50+Rs.15,872.030
                      100+Rs.15,766.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.26,453.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSFM3100-VC
                      Order Code3804189
                      Product RangeCMOSens SFM3100 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min-24l/min
                      Flow Rate Max240l/min
                      Operating Pressure Min0.66bar
                      Operating Pressure Max1.07bar
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Accuracy6%
                      Accuracy± 6%
                      Media TypeAir, Nitrogen, Oxygen
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingIn-Line
                      Operating Temperature Min5°C
                      Operating Temperature Max60°C
                      Product RangeCMOSens SFM3100 Series
                      SVHCNo SVHC (12-Jan-2017)
                      Pressure Max1.07bar
                      Supply Voltage DC Max5.25V
                      Supply Voltage DC Min4.75V

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      240l/min

                      Operating Pressure Max

                      1.07bar

                      Supply Voltage Max

                      5.25V

                      Accuracy

                      ± 6%

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      5°C

                      Product Range

                      CMOSens SFM3100 Series

                      Pressure Max

                      1.07bar

                      Supply Voltage DC Min

                      4.75V

                      Flow Rate Min

                      -24l/min

                      Operating Pressure Min

                      0.66bar

                      Supply Voltage Min

                      4.75V

                      Accuracy

                      6%

                      Media Type

                      Air, Nitrogen, Oxygen

                      Process Connection Type

                      -

                      Sensor Mounting

                      In-Line

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Supply Voltage DC Max

                      5.25V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.79
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.