Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC402-200K-33FT
Order Code4481025
Product RangeLC402 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.690,441.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.690,441.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC402-200K-33FT
Order Code4481025
Product RangeLC402 Series
Technical Datasheet
Load Cell Type-
Weight Capacity90744kgf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeVoltage
Connection TypeCable
Linearity0.1%
Cable Length - Metric-
Cable Length - Imperial33ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC402 Series
Product Overview
LC402-200K-33FT is a PANCAKE style, high accuracy, low profile load cell.
- Industrial weighing
- 17-4 PH stainless steel for harsh industrial applications
- 0.25% interchangeability for multiple load cell applications
- 5 point NIST traceable calibration included
- 4.8m (15') 4-conductor shielded PVC cable
- 10VDC (15VDC maximum) excitation, 3mV/V ±0.25% output
- Operating temperature range from -54 to 121°C
- 200,000lb capacity
- IP65 protection class
Technical Specifications
Load Cell Type
-
Excitation Voltage Min
10VDC
Sensor Output Type
Voltage
Linearity
0.1%
Cable Length - Imperial
33ft
Operating Temperature Max
121°C
SVHC
No SVHC (27-Jun-2024)
Weight Capacity
90744kgf
Excitation Voltage Max
15VDC
Connection Type
Cable
Cable Length - Metric
-
Operating Temperature Min
-54°C
Product Range
LC402 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536