Print Page
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHTC1-TR-1KS
Order Code3804223
Product RangeSHTC1
Technical Datasheet
Accuracy3%
Sensor TypeRelative
Supply Voltage1.8V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3%
Sensor Case StyleµDFN
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Response Time8s
Sensor Case / PackageµDFN
No. of Pins4Pins
Output InterfaceI2C
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSHTC1
Qualification-
Technical Specifications
Accuracy
3%
Supply Voltage
1.8V
Sensing Accuracy
3%
Supply Voltage Min
1.62V
Response Time
8s
No. of Pins
4Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Sensor Case Style
µDFN
Supply Voltage Max
1.98V
Sensor Case / Package
µDFN
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SHTC1
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067