Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.1,130.220 |
5+ | Rs.968.400 |
10+ | Rs.833.550 |
50+ | Rs.782.220 |
100+ | Rs.734.370 |
250+ | Rs.719.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,130.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCC30-DB
Order Code3106920
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Sensing Accuracy3%
Response Time8s
Sensor MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Capacitance400pF
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5V
Response Time
8s
Operating Temperature Min
-20°C
Product Range
-
Capacitance
400pF
Supply Voltage Min
2.4V
Sensing Accuracy
3%
Sensor Mounting
SMD
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010298