Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-KQ
Order Code4691503
Product RangeS15S Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.18,347.360 |
5+ | Rs.18,128.840 |
10+ | Rs.16,963.980 |
25+ | Rs.16,365.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,347.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-KQ
Order Code4691503
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeDigital - IO-Link
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensing Accuracy3%
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeS15S Series
Qualification-
Technical Specifications
Sensor Output Type
Digital - IO-Link
Supply Voltage Min
18VDC
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
S15S Series
SVHC
No SVHC (21-Jan-2025)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Thread Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039