Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
42 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,829.620 |
5+ | Rs.5,816.180 |
10+ | Rs.5,670.470 |
25+ | Rs.5,524.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,829.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS11108
Order Code3134749
Technical Datasheet
Pixel Size (H x W)14µm x 14µm
Active Pixel Size2048
Frames per Second-
Image Colour-
Sensor Case / PackageLCP
No. of Pins24Pins
Sensor Case StyleLCP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
S11108 is a CMOS linear image sensor that achieves high sensitivity by adding an amplifier to each pixel. It has a long photosensitive area (effective photosensitive area length: 28.672mm) consisting of 2048 pixels, each with a pixel size of 14 × 14μm. Application includes position detection, image reading, encoder, barcode reader.
- Effective photosensitive area length is 28.672mm, high sensitivity is 50V/(lx・s)
- Simultaneous charge integration for all pixels
- Variable integration time function (electronic shutter function)
- 5V single power supply operation
- Built-in timing generator allows operation with only start and clock pulse inputs
- Video data rate is 10MHz max, small input terminal capacitance is 5pF
- Supply voltage range from 4.75 to 5.25VDD (Ta = 25°C)
- Output impedance range from 70 to 260 ohm (Ta = 25°C)
- Current consumption is 30mA typ (Ta = 25°C)
- 12 pins LCP package, operating temperature range from -40 to 85°C
Technical Specifications
Pixel Size (H x W)
14µm x 14µm
Frames per Second
-
Sensor Case / Package
LCP
Sensor Case Style
LCP
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
Active Pixel Size
2048
Image Colour
-
No. of Pins
24Pins
Supply Voltage Min
4.75V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018