Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Magnetic Sensors
                                                                                                      5. Hall Effect Sensors
                                                                                                      Print Page

                                                                                                      TLE4929CXAFM28HAMA1

                                                                                                      Hall Effect Sensor, SSO, 3 Pins, 4 V, 16 V, 15 °C

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON TLE4929CXAFM28HAMA1
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoTLE4929CXAFM28HAMA1
                                                                                                      Order Code4176476
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,440 In Stock

                                                                                                      Need more?

                                                                                                      1440 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.196.530
                                                                                                      10+Rs.191.840
                                                                                                      25+Rs.182.440
                                                                                                      50+Rs.175.390
                                                                                                      100+Rs.168.350
                                                                                                      250+Rs.161.690
                                                                                                      500+Rs.155.030
                                                                                                      1000+Rs.145.220
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.196.53
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoTLE4929CXAFM28HAMA1
                                                                                                      Order Code4176476
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Hall Effect TypeSpeed Sensor
                                                                                                      Sensor Case / PackageSSO
                                                                                                      Output Current80mA
                                                                                                      No. of Pins3Pins
                                                                                                      Sensor Case StyleSSO
                                                                                                      Supply Voltage Min4V
                                                                                                      Supply Voltage Max16V
                                                                                                      Operating Temperature Min15°C
                                                                                                      Operating Temperature Max130°C
                                                                                                      Product Range-
                                                                                                      QualificationAEC-Q100
                                                                                                      Automotive Qualification StandardAEC-Q100
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      TLE4929CXAFM28HAMA1 is a fully programmable crankshaft sensor. It is an active hall sensor ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities. It has two integrated capacitors on the lead frame. These capacitors increase the EMC resistivity of the device. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor.

                                                                                                      • Measures speed and position of tooth/pole wheels
                                                                                                      • Switching point in middle of the tooth enables backward compatibility
                                                                                                      • Magnetic stray-field robustness due to differential sensing principle
                                                                                                      • Digital output signal with programmable output-protocol including diagnosis interface
                                                                                                      • Direction detection and Stop-Start-Algorithm
                                                                                                      • High accuracy and low jitter, high sensitivity enable large air gap
                                                                                                      • End-of-line programmable to adapt to engine parameters
                                                                                                      • Can be used as a differential Camshaft sensor
                                                                                                      • Ambient temperature range for customer programming is 15 to 130°C
                                                                                                      • PG-SSO-3-52 package

                                                                                                      Technical Specifications

                                                                                                      Hall Effect Type

                                                                                                      Speed Sensor

                                                                                                      Output Current

                                                                                                      80mA

                                                                                                      Sensor Case Style

                                                                                                      SSO

                                                                                                      Supply Voltage Max

                                                                                                      16V

                                                                                                      Operating Temperature Max

                                                                                                      130°C

                                                                                                      Qualification

                                                                                                      AEC-Q100

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Sensor Case / Package

                                                                                                      SSO

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      Supply Voltage Min

                                                                                                      4V

                                                                                                      Operating Temperature Min

                                                                                                      15°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Automotive Qualification Standard

                                                                                                      AEC-Q100

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.