Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No62D22-02-040C
Order Code4134112
Product Range62D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | Rs.4,489.300 |
Price for:Each
Minimum: 25
Multiple: 25
Rs.112,232.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62D22-02-040C
Order Code4134112
Product Range62D Series
Technical Datasheet
Encoder TypeIncremental
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Product Range62D Series
Speed Range Max100rpm
Rotational Life Cycles1000000
Shaft TypeD Type Flatted End
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationWire Leaded
Technical Specifications
Encoder Type
Incremental
Orientation
Vertical
Encoder Output
Quadrature
Speed Range Max
100rpm
Shaft Type
D Type Flatted End
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Wire Leaded
No. of Detents
16 Detents
Push Switch
With Push Switch
Product Range
62D Series
Rotational Life Cycles
1000000
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258552