Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Optical Sensors
                                                                                                      5. Light Dependent Resistors
                                                                                                      Print Page

                                                                                                      VT90N2

                                                                                                      LDR, 0.5MOHM, 80MW, SERIES VT900

                                                                                                      EXCELITAS TECH
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EXCELITAS TECH VT90N2
                                                                                                      ManufacturerEXCELITAS TECH
                                                                                                      Manufacturer Part NoVT90N2
                                                                                                      Order Code1652637
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      EXCELITAS TECH
                                                                                                      ManufacturerEXCELITAS TECH
                                                                                                      Manufacturer Part NoVT90N2
                                                                                                      Order Code1652637
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Voltage Rating100V
                                                                                                      Dark Resistance Min500kohm
                                                                                                      Light Resistance Range24kohm
                                                                                                      Sensor Case / Package-
                                                                                                      No. of Pins2Pins
                                                                                                      Resistor Case / PackageRadial Leaded
                                                                                                      Power Rating80mW
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max75°C
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The VT90N2 is a Photoconductive Cell in ceramic device. It can be used as night light control and dusk to dawn light switching.

                                                                                                      • Responsive to Very Low Light Levels (Moonlight) and Very High Light Levels (Sunlight)
                                                                                                      • Wide Dynamic Range
                                                                                                      • Low Noise and Distortion
                                                                                                      • Suitable for 120/240VAC Applications
                                                                                                      • Easy to Use in Both DC and AC Circuits

                                                                                                      Applications

                                                                                                      Industrial, Motor Drive & Control

                                                                                                      Technical Specifications

                                                                                                      Voltage Rating

                                                                                                      100V

                                                                                                      Light Resistance Range

                                                                                                      24kohm

                                                                                                      No. of Pins

                                                                                                      2Pins

                                                                                                      Power Rating

                                                                                                      80mW

                                                                                                      Operating Temperature Max

                                                                                                      75°C

                                                                                                      Dark Resistance Min

                                                                                                      500kohm

                                                                                                      Sensor Case / Package

                                                                                                      -

                                                                                                      Resistor Case / Package

                                                                                                      Radial Leaded

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85414090
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000259
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.