Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Optical Sensors
                                                                                                      5. Photoelectric Sensors
                                                                                                      Print Page

                                                                                                      WLL160-F122

                                                                                                      Photoelectric Sensor, W160 Series, Fibre Optic, 2000 mm, PNP, 10 V to 30 V

                                                                                                      SICK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SICK WLL160-F122
                                                                                                      ManufacturerSICK
                                                                                                      Manufacturer Part NoWLL160-F122
                                                                                                      Order Code7229677
                                                                                                      Product RangeWLL160 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      SICK
                                                                                                      ManufacturerSICK
                                                                                                      Manufacturer Part NoWLL160-F122
                                                                                                      Order Code7229677
                                                                                                      Product RangeWLL160 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensing Range Max2000mm
                                                                                                      Sensing MethodFibre Optic
                                                                                                      Sensor Output TypePNP
                                                                                                      Product RangeWLL160 Series
                                                                                                      Connection MethodCable
                                                                                                      Supply Voltage DC Min10V
                                                                                                      Supply Voltage DC Max30V
                                                                                                      SVHCBoric acid (14-Jun-2023)

                                                                                                      Product Overview

                                                                                                      The WLL160 series Photoelectric Fibre-Optic Switches, red light-DC. Principal system characteristics are simple handling, large scanning ranges and a reduced number of sensor types thanks to integrated L.ON/D.ON switches. Integrated "intelligence" features such as pre-failure signalling output, test input (cable versions only) or external teach-in increase system reliability under severe environmental conditions.

                                                                                                      • Sensitivity adjustment with potentiometer, scaled
                                                                                                      • Large selection of LL3 fibre-optic cables (accessories)
                                                                                                      • 0 to 100ms Off-delay
                                                                                                      • Pre-failure signalling output and test input for device and system testing
                                                                                                      • Plug 4-pin, M8 or connection cable
                                                                                                      • Light/dark-switching via slide switch
                                                                                                      • 0 to 500mm Through-beam system scanning range
                                                                                                      • 0 to 70mm Scanning distance scanner system
                                                                                                      • PNP open-collector, Q/NPN open-collector, Q switching output
                                                                                                      • 100mA Output current IA maximum

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation, Industrial

                                                                                                      Technical Specifications

                                                                                                      Sensing Range Max

                                                                                                      2000mm

                                                                                                      Sensor Output Type

                                                                                                      PNP

                                                                                                      Connection Method

                                                                                                      Cable

                                                                                                      Supply Voltage DC Max

                                                                                                      30V

                                                                                                      Sensing Method

                                                                                                      Fibre Optic

                                                                                                      Product Range

                                                                                                      WLL160 Series

                                                                                                      Supply Voltage DC Min

                                                                                                      10V

                                                                                                      SVHC

                                                                                                      Boric acid (14-Jun-2023)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:Boric acid (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.