Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLL160-F122
Order Code7229677
Product RangeWLL160 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWLL160-F122
Order Code7229677
Product RangeWLL160 Series
Technical Datasheet
Sensing Range Max2000mm
Sensing MethodFibre Optic
Sensor Output TypePNP
Product RangeWLL160 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCBoric acid (14-Jun-2023)
Product Overview
The WLL160 series Photoelectric Fibre-Optic Switches, red light-DC. Principal system characteristics are simple handling, large scanning ranges and a reduced number of sensor types thanks to integrated L.ON/D.ON switches. Integrated "intelligence" features such as pre-failure signalling output, test input (cable versions only) or external teach-in increase system reliability under severe environmental conditions.
- Sensitivity adjustment with potentiometer, scaled
- Large selection of LL3 fibre-optic cables (accessories)
- 0 to 100ms Off-delay
- Pre-failure signalling output and test input for device and system testing
- Plug 4-pin, M8 or connection cable
- Light/dark-switching via slide switch
- 0 to 500mm Through-beam system scanning range
- 0 to 70mm Scanning distance scanner system
- PNP open-collector, Q/NPN open-collector, Q switching output
- 100mA Output current IA maximum
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
2000mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Fibre Optic
Product Range
WLL160 Series
Connection Method
Cable
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1