Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13105AQD07
Order Code3955533
Product RangeComet Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.25,540.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,540.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13105AQD07
Order Code3955533
Product RangeComet Series
Technical Datasheet
Sensing Range Max57mm
Sensor TypePhotoelectric
Sensing Distance Max57mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground Suppression, Diffuse Reflective
Product RangeComet Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
57mm
Sensing Distance Max
57mm
Sensing Method
Background Suppression, Diffuse Reflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
IP Rating
IP69K
Operating Temperature Max
70°C
Sensor Type
Photoelectric
Sensor Output Type
NPN / PNP
Product Range
Comet Series
Connection Method
4 Pin M12 Connector
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524