Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP37-125PA-TR-250PCS
Order Code2886660
Product RangeSDP3x Series
Technical Datasheet
187 In Stock
Need more?
187 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,814.020 |
5+ | Rs.2,486.020 |
10+ | Rs.2,336.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.2,814.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP37-125PA-TR-250PCS
Order Code2886660
Product RangeSDP3x Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-12.5Pa
Operating Pressure Max125Pa
Pressure Measurement TypeDifferential
Supply Voltage Min2.7V
Voltage Rating3.3V
Port StyleDual Axial Barbless
Supply Voltage Max5.5V
Supply Current3.8mA
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP3x Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-12.5Pa
Pressure Measurement Type
Differential
Voltage Rating
3.3V
Supply Voltage Max
5.5V
Sensor Case / Package
QFN
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
SDP3x Series
SVHC
No SVHC (12-Jan-2017)
Sensor Output Type
Analogue
Operating Pressure Max
125Pa
Supply Voltage Min
2.7V
Port Style
Dual Axial Barbless
Supply Current
3.8mA
No. of Pins
16Pins
Accuracy
± 3%
Sensor Mounting
Surface Mount
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002