Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.38,300.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.38,300.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPE-VK-5.1
Order Code3439390
Also Known As7451
Technical Datasheet
Pressure TypeRelative
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Operating Pressure Max0.25bar
Contact ConfigurationSPDT
Switching Voltage Max250V
Switching Current Max-
Pressure Port SizeM5
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Product Overview
- PE converter
- CCC approved and To EU Low voltage directive CE mark
- Relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- Optional mounting position
- M5 pneumatic connection
- IP62 degree of protection
Technical Specifications
Pressure Type
Relative
Pressure Port Type
-
Operating Pressure Min
0bar
Contact Configuration
SPDT
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Sensor Output Type
Voltage
Pressure Measurement Type
Relative
Operating Pressure Max
0.25bar
Switching Voltage Max
250V
Pressure Port Size
M5
Deadband Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23976