Print Page
Image is for illustrative purposes only. Please refer to product description.
644 In Stock
Need more?
644 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,010.460 |
10+ | Rs.4,694.290 |
25+ | Rs.4,418.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,010.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9011-903
Order Code1734679
Technical Datasheet
Pressure Type-
Pressure Fitting Style0.156" Axial Port
Pressure Port Type0.156" Axial Port
Operating Pressure Min0.4psi
Operating Pressure Max1psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max10A
Pressure Port Size-
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min0.4°C
Operating Temperature Max150°F
Product Range-
Product Overview
The PSF103-9011-903 is a 0.4 to 1PSI high current Pressure Switch with polycarbonate case, polyurethane diaphragm and SPDT silver contacts. This pressure switch is field adjustable pressure set point from 3-inch H₂O to 60PSI. Ideal for screw mounting.
- Controllable hysteresis (dead band)
- Dependable long life (10+ million cycles)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Port Type
0.156" Axial Port
Operating Pressure Max
1psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
0.4°C
Product Range
-
Pressure Fitting Style
0.156" Axial Port
Operating Pressure Min
0.4psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
10A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PSF103-9011-903
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02