register your interest here
Quantity | Price |
---|---|
1+ | Rs.28,912.190 |
Product Information
Product Overview
803360 is a CCT pressure temperature sensor. This sensor is often used in heat pumps for climate control systems and in thermal management (battery), particularly in vehicles with alternative drives. The specially developed thermoreceptors permit a fast response time in flowing media and guarantee high temperature accuracy. The design excels due to its compact size and minimal weight, which makes it easy to integrate and ideal for lightweight systems. The specific evaluation electronics make the pressure and temperature signal available via a digital single wire interface (LIN).
- Operating pressure range from -1bar to 35bar
- Relative pressure
- Supply voltage range from 9V to 16V
- Current consumption is less than 20mA
- Excellent long-term stability
- High media compatibility
- Automobile-tested EMC/ESD resistance
- Enhanced diagnostic and protective functions
- Tested LIN 2.1 conformity including power-saving mode (sleep mode)
Technical Specifications
Relative
-1bar
M10 x 1
9V
Oil, Refrigerant
Digital
-40°C
CCT Series
Male Threaded
35bar
4 Pin Connector
16V
LIN 2.1
-
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate