2mm Inductive Proximity Sensors:

223 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
Rs.5,749.480
5+
Rs.5,317.910
10+
Rs.5,157.150
25+
Rs.4,964.950
50+
Rs.4,833.350
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
PNP
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218036

RoHS

Each
1+
Rs.1,403.100
10+
Rs.1,286.190
25+
Rs.1,187.150
50+
Rs.1,102.450
100+
Rs.1,028.480
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
2mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
3565312

RoHS

Each
1+
Rs.9,982.020
5+
Rs.9,782.380
10+
Rs.9,586.740
25+
Rs.9,391.090
50+
Rs.9,195.440
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
2218037

RoHS

Each
1+
Rs.1,403.100
10+
Rs.1,286.190
25+
Rs.1,187.150
50+
Rs.1,102.450
100+
Rs.1,028.480
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
2mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
2766067

RoHS

Each
1+
Rs.5,749.480
5+
Rs.5,317.910
10+
Rs.5,157.150
25+
Rs.4,964.950
50+
Rs.4,833.350
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M12 x 1
-
NPN
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2776930

RoHS

Each
1+
Rs.4,373.550
5+
Rs.4,286.080
10+
Rs.4,198.610
25+
Rs.4,111.140
50+
Rs.4,023.670
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
2778896

RoHS

Each
1+
Rs.16,491.240
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
24V
2mm
240V
24VDC
240VDC
2-Wire, NC
Cylindrical M12 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
2667268

RoHS

Each
1+
Rs.10,134.210
5+
Rs.9,429.860
10+
Rs.9,167.220
25+
Rs.8,852.780
50+
Rs.8,637.560
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8
-
SPST-NO
12V
-
24V
-
-
-
-
-
-
-
-
E2E Series
2822715

RoHS

Each
1+
Rs.6,504.380
5+
Rs.5,691.340
10+
Rs.4,715.680
25+
Rs.4,227.850
50+
Rs.3,902.630
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
NPN
12V
2mm
24V
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
XS Series
2505149

RoHS

Each
1+
Rs.15,549.060
Min: 1 / Mult: 1
2mm
Inductive
70°C
M8 x 1
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
M8 Connector
303 Stainless Steel
IP67
-25°C
-
2847742

RoHS

Each
1+
Rs.5,700.160
5+
Rs.5,586.160
10+
Rs.5,472.160
25+
Rs.5,358.160
50+
Rs.5,244.150
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
PNP-NO
12V
2mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2847674

RoHS

Each
1+
Rs.7,581.430
5+
Rs.6,633.750
10+
Rs.5,496.540
25+
Rs.4,927.930
50+
Rs.4,548.860
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12 x 1
-
PNP-NC
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
XS Series
3218728

RoHS

Each
1+
Rs.4,329.530
5+
Rs.4,257.250
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
-
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
3-Pin M8 Connector
304 Stainless Steel
IP67
-25°C
ICS08 Series
3131244

RoHS

Each
1+
Rs.5,082.530
Min: 1 / Mult: 1
2mm
-
-
M12
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
3131137

RoHS

Each
1+
Rs.7,152.130
Min: 1 / Mult: 1
2mm
-
-
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
3865077

RoHS

Each
1+
Rs.3,217.830
5+
Rs.3,153.480
10+
Rs.3,089.120
25+
Rs.3,024.770
50+
Rs.2,960.420
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
-
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
1606709

RoHS

Each
1+
Rs.6,838.300
5+
Rs.6,701.540
10+
Rs.6,564.770
25+
Rs.6,428.010
50+
Rs.6,291.240
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M8
-
PNP
12V
2mm
30V
12VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
Brass
-
-25°C
-
3537277

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.8,113.420
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP67
0°C
-
3537281

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.13,233.400
5+
Rs.11,579.220
10+
Rs.9,594.210
25+
Rs.9,005.900
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
-
NPN
10V
2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable with Connector
Stainless Steel
IP67
0°C
E2EW Series
3414480

RoHS

Pack of 1
1+
Rs.16,904.770
5+
Rs.14,791.680
10+
Rs.12,255.960
25+
Rs.10,988.100
50+
Rs.10,142.870
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
4mm
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M4 Thread
Cable
Stainless Steel
IP67
-25°C
-
3414357

RoHS

Each
1+
Rs.3,509.910
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
-
3414557

RoHS

Pack of 1
1+
Rs.12,135.570
5+
Rs.11,526.810
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
-
SPST-NO
-
2mm
-
24VDC
240VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
Stainless Steel
IP67
-40°C
-
3414443

RoHS

Each
1+
Rs.53,249.150
5+
Rs.46,593.000
10+
Rs.38,605.630
25+
Rs.34,611.950
50+
Rs.31,949.490
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M8
-
PNP / SPST-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
IP67
-25°C
-
3537278

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.9,953.670
5+
Rs.9,285.610
10+
Rs.9,036.510
25+
Rs.8,738.380
50+
Rs.8,534.270
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
85°C
M12
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Stainless Steel
IP67
0°C
E2EW Series
3414446

RoHS

Pack of 1
1+
Rs.5,226.710
5+
Rs.4,943.840
10+
Rs.4,662.240
Min: 1 / Mult: 1
2mm
-
-
M8
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
-
1-25 of 223 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM