Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCQF16-06EPOEW1
Order Code4397930
Product RangeCQF Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.15,586.290 |
| 5+ | Rs.15,274.570 |
| 10+ | Rs.14,962.840 |
| 25+ | Rs.14,651.120 |
| 50+ | Rs.14,339.390 |
| 100+ | Rs.14,027.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,586.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCQF16-06EPOEW1
Order Code4397930
Product RangeCQF Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0.5mm
Sensing Distance Max6mm
Sensing Range Max6mm
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeCQF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
6mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
0.5mm
Sensing Range Max
6mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
Product Range
CQF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081