Inductive Proximity Sensors:

2,063 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365877

RoHS

Each
1+
Rs.3,161.920
10+
Rs.2,926.240
25+
Rs.2,727.090
75+
Rs.2,555.040
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
13.5mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-15°C
-
3131341

RoHS

Each
1+
Rs.16,917.670
5+
Rs.14,802.960
10+
Rs.12,265.310
25+
Rs.10,996.480
50+
Rs.10,150.600
More Pricing...
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
-
-
-
SPST-NO / SPST-NC
12V
15mm
48V
12VDC
48VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
3131351

RoHS

Each
1+
Rs.10,610.820
5+
Rs.9,284.460
10+
Rs.7,692.840
25+
Rs.6,897.030
50+
Rs.6,366.490
More Pricing...
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
-
3365883

RoHS

Each
1+
Rs.2,945.230
10+
Rs.2,725.710
25+
Rs.2,539.570
75+
Rs.2,379.700
Min: 1 / Mult: 1
13.5mm
-
-
-
-
-
AC
-
-
-
-
-
-
-
-
-
-
-
-
3113416

RoHS

Each
1+
Rs.18,140.360
5+
Rs.15,872.820
10+
Rs.13,151.760
25+
Rs.11,791.240
50+
Rs.10,884.220
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
SPST-NO
-
-
-
-
-
-
-
-
-
-
-
XS Series
3133289

RoHS

Each
1+
Rs.12,568.000
5+
Rs.10,997.000
10+
Rs.9,111.800
25+
Rs.8,169.200
50+
Rs.7,540.800
More Pricing...
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
PNP
12V
-
48V
-
-
-
-
-
-
-
-
-
3365891

RoHS

Each
1+
Rs.6,026.290
10+
Rs.5,645.680
25+
Rs.5,315.190
Min: 1 / Mult: 1
22.5mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
3865077

RoHS

Each
1+
Rs.4,184.800
5+
Rs.4,101.110
10+
Rs.4,017.410
25+
Rs.3,933.720
50+
Rs.3,850.020
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
-
-
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
3865076

RoHS

Each
1+
Rs.6,116.100
Min: 1 / Mult: 1
1.5mm
-
-
M5
-
-
Push Pull
10V
-
30V
-
-
-
-
-
-
-
-
-
3865079

RoHS

Each
1+
Rs.3,874.310
5+
Rs.3,796.830
10+
Rs.3,719.340
25+
Rs.3,641.860
50+
Rs.3,564.370
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
80°C
M8
-
-
Push Pull
10V
2mm
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
-25°C
-
1612824

RoHS

Each
1+
Rs.13,084.270
5+
Rs.12,676.060
10+
Rs.12,422.540
25+
Rs.12,169.020
50+
Rs.11,915.500
Min: 1 / Mult: 1
1mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
3549338

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.7,188.400
5+
Rs.6,289.850
10+
Rs.6,117.170
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
-
-
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
E2E NEXT Series
2667269

RoHS

Each
1+
Rs.11,683.300
5+
Rs.11,287.260
10+
Rs.10,917.190
25+
Rs.10,698.850
50+
Rs.10,480.510
More Pricing...
Min: 1 / Mult: 1
3mm
-
-
M12
-
-
SPST-NO
12V
-
24V
-
-
-
-
-
-
-
-
-
3414445

RoHS

Pack of 1
1+
Rs.6,643.820
5+
Rs.5,813.340
10+
Rs.4,816.770
25+
Rs.4,318.480
50+
Rs.4,145.250
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
-
1606713

RoHS

Each
1+
Rs.6,569.930
5+
Rs.6,347.230
10+
Rs.6,139.120
25+
Rs.6,016.340
50+
Rs.5,893.560
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18
-
-
NPN
12V
-
30V
-
-
-
-
-
-
-
-
-
1909133

RoHS

Each
1+
Rs.7,656.560
5+
Rs.6,699.490
10+
Rs.5,551.010
25+
Rs.4,976.760
50+
Rs.4,593.940
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M8
-
-
PNP
10V
-
32V
-
-
-
-
-
-
-
-
E2A Series
1606715

RoHS

Each
1+
Rs.6,272.250
5+
Rs.6,146.810
10+
Rs.6,021.360
25+
Rs.5,895.920
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
PNP
12V
-
30V
-
-
-
-
-
-
-
-
-
177886

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.8,677.040
5+
Rs.8,121.980
10+
Rs.7,914.050
25+
Rs.7,704.470
50+
Rs.7,495.580
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
2667271

RoHS

Each
1+
Rs.14,452.940
5+
Rs.13,979.070
10+
Rs.13,699.490
25+
Rs.13,419.910
50+
Rs.13,140.330
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18
-
-
SPST-NO
-
-
-
-
-
-
-
-
-
-
-
-
2667267

RoHS

Each
1+
Rs.10,960.160
5+
Rs.10,588.630
10+
Rs.10,241.460
25+
Rs.10,036.640
50+
Rs.9,831.810
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
SPST-NO
12V
-
24V
-
-
-
-
-
-
-
-
-
3441219

RoHS

Pack of 1
1+
Rs.12,848.500
5+
Rs.11,242.440
10+
Rs.9,315.170
25+
Rs.8,470.300
Min: 1 / Mult: 1
7mm
-
-
M18
-
-
PNP / SPST-NO
10V
-
32V
-
-
-
-
-
-
-
-
-
2667262

RoHS

Each
1+
Rs.4,481.420
5+
Rs.4,177.600
10+
Rs.4,109.120
25+
Rs.4,040.630
50+
Rs.3,959.820
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
3273136

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.6,214.590
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
-
M8
-
-
PNP
10V
4mm
30V
-
-
-
Cylindrical M8 Thread
-
-
-
-
E2E NEXT Series
1608308

RoHS

Each
1+
Rs.10,343.430
5+
Rs.9,996.750
10+
Rs.9,719.460
25+
Rs.9,711.060
50+
Rs.9,702.660
More Pricing...
Min: 1 / Mult: 1
7mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
10V
7mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-25°C
-
2667260

RoHS

Each
1+
Rs.5,200.420
5+
Rs.4,847.850
10+
Rs.4,768.380
25+
Rs.4,688.910
50+
Rs.4,595.140
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
976-1000 of 2063 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM