Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      E2E-X7D1-N

                      Inductive Proximity Sensor, E2E Series, Threaded Cylindrical, 7mm, SPST-NO, 10 V to 30 V

                      OMRON E2E-X7D1-N
                      OMRON E2E-X7D1-N
                      OMRON E2E-X7D1-N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON
                      Manufacturer Part NoE2E-X7D1-N
                      Order Code1608308
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerOMRON
                      Manufacturer Part NoE2E-X7D1-N
                      Order Code1608308
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Max7mm
                      Sensor TypeInductive Proximity Sensor
                      Operating Temperature Max70°C
                      Thread Size - MetricM18
                      Sensing Distance Min-
                      Sensor Output TypeSPST-NO
                      Sensing Distance Max-
                      Supply Voltage DC Min10V
                      Sensing Distance Nom7mm
                      Supply Voltage Min10VDC
                      Supply Voltage DC Max30V
                      Supply Voltage Max30VDC
                      Sensor Output Type2-Wire, NO
                      Sensor Case / PackageCylindrical M18 Thread
                      Sensor TerminalsCable
                      Sensor Body MaterialBrass
                      IP RatingIP67
                      Operating Temperature Min-25°C

                      Product Overview

                      The E2E-X7D1-N is a DC 2-wire Standard Proximity Sensor for detecting ferrous metals with PNP configuration. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. Useful to help prevent disconnection. Cable protector provided as a standard feature. Without self-diagnostic output.

                      • Shield wire
                      • NO operation mode
                      • 7mm Sensing distance
                      • Pre-wired connection
                      • PVC oil-resistant cable

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensing Range Max

                      7mm

                      Operating Temperature Max

                      70°C

                      Sensing Distance Min

                      -

                      Sensing Distance Max

                      -

                      Sensing Distance Nom

                      7mm

                      Supply Voltage DC Max

                      30V

                      Sensor Output Type

                      2-Wire, NO

                      Sensor Terminals

                      Cable

                      IP Rating

                      IP67

                      Sensor Type

                      Inductive Proximity Sensor

                      Thread Size - Metric

                      M18

                      Sensor Output Type

                      SPST-NO

                      Supply Voltage DC Min

                      10V

                      Supply Voltage Min

                      10VDC

                      Supply Voltage Max

                      30VDC

                      Sensor Case / Package

                      Cylindrical M18 Thread

                      Sensor Body Material

                      Brass

                      Operating Temperature Min

                      -25°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.158757
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.