Inductive Proximity Sensors:

2,067 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4385618

RoHS

Each
1+
Rs.9,521.290
5+
Rs.9,330.870
10+
Rs.9,140.440
25+
Rs.8,950.020
50+
Rs.8,759.590
More Pricing...
Min: 1 / Mult: 1
38mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4388709

RoHS

Each
1+
Rs.8,508.380
5+
Rs.8,338.220
10+
Rs.8,168.050
25+
Rs.7,997.880
50+
Rs.7,827.710
More Pricing...
Min: 1 / Mult: 1
1mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388713

RoHS

Each
1+
Rs.7,967.330
5+
Rs.7,807.990
10+
Rs.7,648.640
25+
Rs.7,489.300
50+
Rs.7,329.950
More Pricing...
Min: 1 / Mult: 1
0.8mm
-
-
-
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388728

RoHS

Each
1+
Rs.14,510.920
Min: 1 / Mult: 1
1mm
-
-
M4 x 0.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388739

RoHS

Each
1+
Rs.13,930.690
5+
Rs.13,652.080
10+
Rs.13,373.470
25+
Rs.13,094.850
50+
Rs.12,816.240
More Pricing...
Min: 1 / Mult: 1
0.8mm
-
-
M5 x 0.5
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMM Series
4388837

RoHS

Each
1+
Rs.12,691.700
5+
Rs.12,437.870
10+
Rs.12,184.040
25+
Rs.11,930.200
50+
Rs.11,676.370
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388788

RoHS

Each
1+
Rs.8,517.880
5+
Rs.8,347.530
10+
Rs.8,177.170
25+
Rs.8,006.810
50+
Rs.7,836.450
More Pricing...
Min: 1 / Mult: 1
1.5mm
-
-
M8 x 1
-
-
NPN / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388804

RoHS

Each
1+
Rs.12,087.320
5+
Rs.11,845.580
10+
Rs.11,603.830
25+
Rs.11,362.090
50+
Rs.11,120.340
More Pricing...
Min: 1 / Mult: 1
1.5mm
-
-
M8 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4389292

RoHS

Each
1+
Rs.6,675.870
5+
Rs.6,542.360
10+
Rs.6,408.840
25+
Rs.6,275.320
50+
Rs.6,141.810
More Pricing...
Min: 1 / Mult: 1
3mm
-
-
-
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IQB Series
4699047

RoHS

Each
1+
Rs.7,779.120
5+
Rs.7,411.720
10+
Rs.6,949.410
25+
Rs.6,645.770
50+
Rs.6,405.080
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
1.5mm
-
12VDC
24VDC
3-Wire, NPN, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
XS Series
4723485

RoHS

Each
1+
Rs.7,392.990
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
100°C
-
-
-
-
-
4mm
-
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
5m Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4397937

RoHS

Each
1+
Rs.7,957.220
5+
Rs.7,935.210
10+
Rs.7,913.190
25+
Rs.7,891.170
50+
Rs.7,869.150
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
M18 x 1
-
-
NPN / SPST-NC
7.5V
-
25V
-
-
-
-
-
-
-
-
IMN Series
4397938

RoHS

Each
1+
Rs.7,957.220
5+
Rs.7,798.080
10+
Rs.7,638.940
25+
Rs.7,479.790
50+
Rs.7,320.650
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
NAMUR, SPST-NC
7.5V
-
25V
-
-
-
-
-
-
-
-
IMN Series
4400635

RoHS

Each
1+
Rs.17,405.560
5+
Rs.16,414.800
10+
Rs.15,424.040
25+
Rs.15,115.560
50+
Rs.14,807.080
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
OSSD
19.2V
-
28.8V
-
-
-
-
-
-
-
-
IME2S Series
4699034

RoHS

Each
1+
Rs.10,165.890
5+
Rs.9,685.750
10+
Rs.9,081.610
25+
Rs.8,684.800
50+
Rs.8,370.270
More Pricing...
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
70°C
-
0mm
2.5mm
-
-
0.8mm
-
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical
3 Pin M8 Connector
Stainless Steel
IP67
-25°C
XS Series
4388921

RoHS

Each
1+
Rs.16,881.140
5+
Rs.16,543.520
10+
Rs.16,205.900
25+
Rs.15,868.280
50+
Rs.15,530.650
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
-
SPST-NO
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4389142

RoHS

Each
1+
Rs.13,815.670
5+
Rs.13,539.360
10+
Rs.13,263.050
25+
Rs.13,147.400
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IMC Series
4385149

RoHS

Each
1+
Rs.5,166.040
5+
Rs.5,062.720
10+
Rs.4,959.400
25+
Rs.4,856.080
50+
Rs.4,752.760
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
2-Wire / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385164

RoHS

Each
1+
Rs.5,835.350
5+
Rs.5,718.650
10+
Rs.5,601.940
25+
Rs.5,485.230
50+
Rs.5,368.530
More Pricing...
Min: 1 / Mult: 1
2mm
-
-
M8 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385413

RoHS

Each
1+
Rs.6,674.530
5+
Rs.6,541.040
10+
Rs.6,407.550
25+
Rs.6,274.060
50+
Rs.6,140.570
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M12 x 1
-
-
NPN / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4389243

RoHS

Each
1+
Rs.9,250.720
5+
Rs.9,065.710
10+
Rs.8,880.700
25+
Rs.8,695.680
50+
Rs.8,510.670
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
PNP / SPST-NO
7.2V
-
60V
-
-
-
-
-
-
-
-
IMS Series
4385324

RoHS

Each
1+
Rs.5,404.750
5+
Rs.5,296.660
10+
Rs.5,188.560
25+
Rs.5,080.470
50+
Rs.4,972.370
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
Complementary PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385331

RoHS

Each
1+
Rs.4,010.350
5+
Rs.3,930.150
10+
Rs.3,849.940
25+
Rs.3,769.730
50+
Rs.3,689.530
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
60V
-
-
-
-
-
-
-
-
IME Series
4385344

RoHS

Each
1+
Rs.5,099.490
5+
Rs.4,997.510
10+
Rs.4,895.520
25+
Rs.4,793.530
50+
Rs.4,691.540
More Pricing...
Min: 1 / Mult: 1
4mm
-
-
M12 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385506

RoHS

Each
1+
Rs.8,660.120
5+
Rs.8,486.920
10+
Rs.8,313.720
25+
Rs.8,140.520
50+
Rs.7,967.320
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
M18 x 1
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
1276-1300 of 2067 items
of 83 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM