Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIME2S12-04B4DQ9
Order Code4400635
Product RangeIME2S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.16,553.330 |
| 5+ | Rs.15,611.090 |
| 10+ | Rs.14,668.840 |
| 25+ | Rs.14,375.470 |
| 50+ | Rs.14,082.090 |
| 100+ | Rs.13,788.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,553.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S12-04B4DQ9
Order Code4400635
Product RangeIME2S Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIME2S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
OSSD
Supply Voltage DC Max
28.8V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IME2S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062