Inductive Proximity Sensors:

2,025 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
Rs.5,749.480
5+
Rs.5,317.910
10+
Rs.5,157.150
25+
Rs.4,964.950
50+
Rs.4,833.350
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3365854

RoHS

Each
1+
Rs.2,127.820
3+
Rs.1,983.870
5+
Rs.1,855.910
10+
Rs.1,729.950
15+
Rs.1,637.120
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365859

RoHS

Each
1+
Rs.1,635.620
10+
Rs.1,518.690
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365881

RoHS

Each
1+
Rs.3,008.110
5+
Rs.2,804.610
10+
Rs.2,623.690
25+
Rs.2,445.630
Min: 1 / Mult: 1
13.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
13.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365887

RoHS

Each
1+
Rs.4,610.120
Min: 1 / Mult: 1
22.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
22.5mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
-
3365841

RoHS

Each
1+
Rs.1,715.190
3+
Rs.1,599.160
5+
Rs.1,496.000
10+
Rs.1,394.470
15+
Rs.1,319.640
More Pricing...
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
4.5mm
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
-
3565312

RoHS

Each
1+
Rs.9,982.020
5+
Rs.9,782.380
10+
Rs.9,586.740
25+
Rs.9,391.090
50+
Rs.9,195.440
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
4254740

RoHS

Each
1+
Rs.9,088.060
5+
Rs.8,445.670
10+
Rs.8,206.300
25+
Rs.7,919.910
50+
Rs.7,723.870
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
-
4254739

RoHS

Each
1+
Rs.6,814.850
5+
Rs.6,810.650
10+
Rs.6,806.450
25+
Rs.6,802.240
50+
Rs.6,798.040
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
-
280732

RoHS

Each
1+
Rs.11,480.340
5+
Rs.10,682.350
10+
Rs.10,385.170
25+
Rs.10,029.490
50+
Rs.9,785.920
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254790

RoHS

Each
1+
Rs.8,567.570
5+
Rs.7,957.780
10+
Rs.7,730.660
25+
Rs.7,458.870
50+
Rs.7,304.110
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
Rs.7,645.650
5+
Rs.7,093.240
10+
Rs.6,887.100
25+
Rs.6,640.600
50+
Rs.6,471.820
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
-
4254752

RoHS

Each
1+
Rs.8,066.760
5+
Rs.8,020.160
10+
Rs.7,791.260
25+
Rs.7,517.340
50+
Rs.7,329.800
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
36V
-
-
-
-
-
-
-
-
-
1699124

RoHS

Each
1+
Rs.14,229.840
5+
Rs.13,271.410
10+
Rs.12,094.210
25+
Rs.11,772.070
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
4mm
-
-
-
-
Cylindrical M12 Thread
-
-
-
-
-
7611201

RoHS

Each
1+
Rs.11,638.290
5+
Rs.10,183.500
10+
Rs.8,437.760
25+
Rs.7,564.890
50+
Rs.7,016.790
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
-
-
-
30VDC
-
Cylindrical M12 Thread
-
-
-
-
-
2218046

RoHS

Each
1+
Rs.1,659.630
10+
Rs.1,521.230
25+
Rs.1,404.300
50+
Rs.1,304.080
100+
Rs.1,216.980
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
-
3725935

RoHS

Each
1+
Rs.11,028.670
5+
Rs.10,262.090
10+
Rs.9,976.590
25+
Rs.9,634.900
50+
Rs.9,400.920
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
8mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
1974018

RoHS

Each
1+
Rs.4,948.040
5+
Rs.4,792.460
10+
Rs.4,696.620
25+
Rs.4,600.770
50+
Rs.4,504.920
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive
70°C
M12
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
OsiSense XS Series
1417284
Each
1+
Rs.14,569.950
5+
Rs.14,561.500
10+
Rs.14,560.560
25+
Rs.14,409.560
Min: 1 / Mult: 1
-
Inductive Proximity Sensor
-
-
-
-
-
-
-
-
-
-
-
Cylindrical M18 Thread
-
-
-
-
-
2218036

RoHS

Each
1+
Rs.1,403.100
10+
Rs.1,286.190
25+
Rs.1,187.150
50+
Rs.1,102.450
100+
Rs.1,028.480
More Pricing...
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
PNP-NO
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1908294

RoHS

Each
1+
Rs.13,758.910
5+
Rs.12,870.900
10+
Rs.11,780.200
25+
Rs.11,225.450
50+
Rs.10,793.330
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
uprox®
2455531

RoHS

Each
1+
Rs.8,701.620
5+
Rs.8,665.930
10+
Rs.8,630.230
25+
Rs.8,594.540
50+
Rs.8,558.840
More Pricing...
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
2409196

RoHS

Each
1+
Rs.1,403.100
10+
Rs.1,286.190
25+
Rs.1,187.150
50+
Rs.1,102.450
100+
Rs.1,028.480
More Pricing...
Min: 1 / Mult: 1
1.6mm
Inductive Proximity Sensor
70°C
M12
-
1.6mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-20°C
-
2776976

RoHS

Each
1+
Rs.6,360.190
5+
Rs.6,232.990
10+
Rs.6,105.790
25+
Rs.5,978.580
50+
Rs.5,851.380
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
2776704

RoHS

Each
1+
Rs.7,818.150
5+
Rs.6,840.880
10+
Rs.5,668.160
25+
Rs.5,081.800
50+
Rs.4,690.890
More Pricing...
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
70°C
-
-
5mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
1-25 of 2025 items
of 81 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM