Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.112.590 |
| 10+ | Rs.96.290 |
| 25+ | Rs.89.680 |
| 50+ | Rs.84.980 |
| 100+ | Rs.80.280 |
| 500+ | Rs.71.280 |
Product Information
Product Overview
59165-1-T-00-D is a 59165 series miniature over-moulded reed sensor. It is capable of switching up to 200VDC at 10W. Its package contains moulded stand-offs to allow board washing. It is well suited for position and limit sensing, security, and door/window alarm systems. It features in high-moisture and contaminated environments. The reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. It is suitable for pick-and-place assembly. It operates through non-ferrous materials such as wood, plastic or aluminium. It is used in applications such as position and limit sensing, security system switches, door and window proximity sensing, metering, automotive electronics, anti-tamper detection, small appliances.
- Two-part magnetically operated proximity switch, solder reflow capable
- No standby power requirement, customer-defined sensitivity
- 10W switching power, SPST-NO switch type
- 200VDC switching voltage, 0.5ADC switching current
- 250VDC breakdown voltage, 0.2 ohm maximum contact resistance
- 15 to 20AT magnetic sensitivity, 16mm body length
- 20.2mm overall length, operating temperature range from -40°C to 105°C
- ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
- Certified for use in north American hazardous locations: class I, division 2 and zone 2
- cURus (E61760, e471070) agency
Technical Specifications
6.1mm
6.1mm
-
125°C
To Be Advised
Miniature Reed Switch
SMD
-40°C
59165 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate