Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.17,021.540 |
| 5+ | Rs.16,406.300 |
| 10+ | Rs.16,078.180 |
| 25+ | Rs.15,750.050 |
| 50+ | Rs.15,421.930 |
| 100+ | Rs.15,093.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,021.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1148-FAR
Order Code2816489
Technical Datasheet
Accessory TypeSelector Switch Box
For Use WithThermocouples / Sensors
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1148-FAR is a thermocouple selector switch box with panel mounting. This panel mounting DIN sized selector switch provides convenient, reliable selection of up to 12 thermocouple inputs. This XF-1148-FAR is an universal type for use with other thermocouple or sensor types (unit has 2 wire output termination enabling user to fit their own choice of thermocouple or sensor cable – note: cable is not included).
- Provides easy selection and clear indication of the desired channel
- 12 inputs, 1 output
- Input connections: barrier terminal strip
- Dimension is (WxHxD): 90 x 44 x 130mm
- Panel cut-out (HxW): 45 x 92mm
- Can also be used with other 2 wire sensors, RTD’s, Thermistors etc
Technical Specifications
Accessory Type
Selector Switch Box
SVHC
No SVHC (25-Jun-2025)
For Use With
Thermocouples / Sensors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225