Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoTP-100-X
Order Code673961
Technical Datasheet
Length100mm
Thermowell TypeFabricated
Bore Size-
External Diameter0.437"
Probe/Pocket Body MaterialStainless Steel
Thermowell MaterialStainless Steel
Insertion Length-
Shank TypeStraight
External Thread11.1mm
Shank Diameter6.35mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length150mm
Outer Pipe Diameter-
Flange Size-
Product Range-
Product Overview
The TP-100-X is a Probe for use with industrial style sensor.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Length
100mm
Bore Size
-
Probe/Pocket Body Material
Stainless Steel
Insertion Length
-
External Thread
11.1mm
Internal Thread
-
Stem Length / Probe Length
150mm
Flange Size
-
SVHC
No SVHC (21-Jan-2025)
Thermowell Type
Fabricated
External Diameter
0.437"
Thermowell Material
Stainless Steel
Shank Type
Straight
Shank Diameter
6.35mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12